Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £267.65 |
| 3+ | £260.58 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£267.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISION AV
Manufacturer Part NoTC3-AMP+SP-1800
Order CodeAV26424
Product RangeTechconnect³
Product RangeTechconnect³
SVHCTo Be Advised
Product Overview
Compact and powerful amp that fits into a Techconnect³ module. Outputs 2x 25W RMS (at 8 ohms) and can drive into a 4 ohm load; allowing you to power two 4 ohm speakers or four 8 ohm speakers. Supplied with two 1800 wall speakers.
- D-Class amplifier
- Two rear inputs with phoenix connectors and front panel input
- When power is activated, resumes the most recent settings by default
- Tactile dial control and IR remote
- Includes;
- Hardware: Amplifier module, SP-1800 speakers, power supply, IR remote
- Mounting Hardware: UK Single-Gang Back box, UK Single-Gang Surround
- Cables: 2x 150mm input cables, 2x 5m speaker cables
Contents
Amplifier module, speakers, power supply, Single gang UK back box, Single gang UK surround, 2x 150mm input cables, 2x 5m speaker cables and remote control
Technical Specifications
Product Range
Techconnect³
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.8