Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoMON7T1
Order CodeAV21050
Also Known AsGTIN UPC EAN: 5410329443887
62 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £89.50 |
| 3+ | £88.00 |
Price for:Each
Minimum: 1
Multiple: 1
£89.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoMON7T1
Order CodeAV21050
Also Known AsGTIN UPC EAN: 5410329443887
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- Display mode: TFT active matrix (16:9/4:3)
- 2x video/camera inputs and 1 x stereo audio input
- IR headphone transmitter on the front
- Audio output via optional IR headphones
- On-screen display
- Mirror image function
- PAL/NTSC auto switchable
- Automatic trigger function for reverse camera
- Brightness: 250 cd/m²
- Pixels: 384,000
- Power: 12Vdc, ±10%
- Input: composite video signal
- Monitor dimensions (WxHxD): 173x115x20mm
- Weight: 360g
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Contents: Monitor, remote control, cables, table stand and headrest installation frame
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Plug Type
UK Type G
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.015
3091