Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £134.33 |
Product Information
Product Overview
The Samson Graphite 49 USB MIDI controller gives you all the performance and production control you need to get the most out of your music software. Combining an intuitive 49-key semi-weighted keyboard with a feature set that is both useful and accessible, this controller is a sleek, powerful tool that allows you to express your most dynamic musical ideas. The keyboard provides musicians with a responsive and expressive platform that is designed to feel more like an instrument than a controller. The Graphite 49 is easy to use. With dedicated Transpose & Octave buttons one can change the key of any given instrument, as well as expand the keyboard to a full 4-octave range, without using any sub menus or shift keys. With all of these comprehensive features, classic Pitch Bend and modulation wheels, the Graphite 49 puts a wide range of musical expression and tone manipulation right at your fingertips. It features 9x faders, 8x encoders and 16x buttons - all customisable for the ultimate control.
- 49-key semi-weighted keyboard with aftertouch
- 9x Programmable faders, 8x encoders and 16x buttons for hands-on control over your DAW and virtual instruments
- 4x Velocity-sensitive trigger pads with aftertouch (2x banks each) for drum sounds and samples
- Large backlit LCD display provides real-time feedback
- MIDI OUT, USB and sustain pedal (6.3mm) connections
- Compact design perfect for live performance and studio applications
- Dedicated Transpose & Octave buttons, Pitch Bend and modulation wheels
- 4x Zones for creating splits and layering sounds
- Adjustable velocity curve for both keys and pads
- USB bus power (2m lead provided)
- Systems: Windows, MacOS
- Dimensions (HxWxD): 84x797x247mm
- Weight: 4.6kg
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music, Instrumentation
Notes
Comes with presets for the following DAWs: Logic, Pro Tools, Cubase, Ableton, Cakewalk, Reason, Traktion, Motu, Mk Control, Acid Pro, Audition, FL Studio, Nuendo, Magix, Presonus.
Technical Specifications
SAMSON MIDI Keyboard Controllers USB
No SVHC (17-Dec-2014)
USB
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate