2. Audio Visual
                                                                        3. Musical Instruments
                                                                        4. Guitars
                                                                        5. Guitar Amps
                                                                        Print Page

                                                                        15W RMS Bass Amplifier with Bluetooth - CB-15BT

                                                                        INNOVATIVE POWER PRODUCTS CB-15BT - undefined
                                                                        INNOVATIVE POWER PRODUCTS CB-15BT - undefined
                                                                        INNOVATIVE POWER PRODUCTS CB-15BT - undefined
                                                                        INNOVATIVE POWER PRODUCTS CB-15BT - undefined
                                                                        INNOVATIVE POWER PRODUCTS CB-15BT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerINNOVATIVE POWER PRODUCTS
                                                                        Manufacturer Part NoCB-15BT
                                                                        Order CodeDP37718
                                                                        Also Known As173.016UK, GTIN UPC EAN: 5015972230022
                                                                        2 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£60.25
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £60.25 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ManufacturerINNOVATIVE POWER PRODUCTS
                                                                        Manufacturer Part NoCB-15BT
                                                                        Order CodeDP37718
                                                                        Also Known As173.016UK, GTIN UPC EAN: 5015972230022
                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The CG-15BT is a compact bass guitar combo amplifier featuring a 15-watt output and a custom-voiced driver designed to accurately reproduce low-end frequencies. It includes a 3-band EQ for precise tone control and a built-in Bluetooth receiver for streaming backing tracks directly from a smartphone or other device. Housed in a rugged closed-back cabinet, it delivers solid performance for practice or recording, making it suitable for all types of bass guitars.

                                                                        • Ideal for practice, rehearsal, and recording for all types of bass guitars
                                                                        • Power Output: 15W RMS
                                                                        • Speaker: 165mm (6.5") custom-voiced driver for enhanced low-end response
                                                                        • EQ Controls: 3-band EQ (Bass, Mid, Treble) plus Gain
                                                                        • Bluetooth: Built-in receiver for wireless playback from smartphones or other devices
                                                                        • Inputs/Outputs: 6.3mm bass guitar input and 3.5mm stereo headphone output for silent practice
                                                                        • Cabinet Design: Closed-back for focused bass response
                                                                        • Finish: Sleek black and silver styling
                                                                        • Power Supply: 230V AC, 50Hz (IEC connector)
                                                                        • Dimensions: 270mm x 260mm x 165mm
                                                                        • Weight: 4.04 kg
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Plug Type

                                                                        UK Type G

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85185000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):4.45