Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEKTAR
Manufacturer Part NoMIDIFLEX 4
Order CodeDP36339
Also Known AsGTIN UPC EAN: 0859383002411
Available for Back Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £56.11 |
Price for:Each
Minimum: 1
Multiple: 1
£56.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
MIDIFLEX4 is a Nektar MIDI interface with flexible I/O port routing and merge & split features. It comes in a road-worthy housing with wrap-around aluminum cover and can easily be adapted to the ever-changing MIDI connection needs in a studio or on the road. It may be used as a 1xIN/3xOUT, 2xIN/2xOUT or 4xOUT interface on Windows, OSX and iOS. Setup is instant: As MIDIFLEX4 is USB class-compliant it requires no custom drivers. Most DAWs recognise the ports automatically and the MIDI ports become available in the music software’s track routing options right away.
- USB class-compliant - requires no custom drivers
- Comes in a road-worthy housing with wrap-around aluminum cover
- May be used as a 1xIN/3xOUT, 2xIN/2xOUT or 4xOUT interface
- Automatically detects if a MIDI IN or OUT is connected and displays the setting with its port MIDI indicators
- Multiple units may be used at the same time
- Can also operate in stand-alone mode without a computer connected - works as a MIDI 2-1 merge or 1-3 split box
- Easy switching of the modes with instant visual feedback on the 4 MIDI LED indicators
- For studio, live performance or touring
Applications
Audio, Domestic, Education, Hobby & Education, Production, Professional, Signal Processing, Music
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
USB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.386