2. Audio Visual
                                                                        3. Musical Instruments
                                                                        4. Guitars
                                                                        5. Guitar Accessories & Spares
                                                                        6. Stage Foot Switches
                                                                        Print Page

                                                                        Wireless Handsfree Remote Controller - PEDPRO

                                                                        AIRTURN
                                                                        AIRTURN PEDPRO - undefined
                                                                        AIRTURN PEDPRO - undefined
                                                                        AIRTURN PEDPRO - undefined
                                                                        AIRTURN PEDPRO - undefined
                                                                        AIRTURN PEDPRO - undefined
                                                                        AIRTURN PEDPRO - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerAIRTURN
                                                                        Manufacturer Part NoPEDPRO
                                                                        Order CodeDP36853
                                                                        Product RangeAirturn Wireless Handheld Controllers
                                                                        Also Known AsGTIN UPC EAN: 0753677825857
                                                                        See all Technical Docs
                                                                        Available for Back Order
                                                                        Manufacturer Standard Lead Time: 40 week(s)

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£71.18
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £71.18 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        AIRTURN
                                                                        ManufacturerAIRTURN
                                                                        Manufacturer Part NoPEDPRO
                                                                        Order CodeDP36853
                                                                        Product RangeAirturn Wireless Handheld Controllers
                                                                        Also Known AsGTIN UPC EAN: 0753677825857
                                                                        Product RangeAirturn Wireless Handheld Controllers
                                                                        Plug Type-
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        Turning pages, teleprompting, reading music, scrolling lyrics and tabs, triggering backing tracks and effects, sending MIDI commands, cueing audio and lighting, capturing photo and video, plus so much more. All these make this unit a perfect live events accompany. Featuring touch-switch technology the PEDpro is non-tactile, silent and it works more like the button on a phone. It is best used on a hard surface with a slight press of the foot. The low profile rugged design makes it durable, lightweight and ultra-portable. You can create commands for almost any app that responds to keystrokes, macros, mouse clicks, or MIDI with the free AirTurn Manager. Also adjust features such as Auto-Repeat, Idle Time, Low Power or Fast Response Mode and Debounce. It is possible to switch modes such as Momentary, Latching, Pulse, or Command.

                                                                        • Compatible with apps for turning pages to read music/lyrics/tabs, trigger backing tracks/effects, MIDI commands, cue audio/lighting, capture photo & video
                                                                        • 7x Built-in modes store switch commands that work with hundreds of apps including those supported with AirDirect
                                                                        • Completely silent operation with no moving parts. Works much like the button on a microwave
                                                                        • Max. range: At least 50m
                                                                        • Rechargeable battery provides 150 to 200h of play time with a single charge
                                                                        • Bluetooth status LED & low battery status LED
                                                                        • Works with devices featuring Bluetooth 4.0 or higher
                                                                        • Created from a virtually indestructible polymer blend with non-mechanical switches
                                                                        • AirTurn Manager supports Over-the-Air updates
                                                                        • Dimensions (HxWxD): 18x152x114mm
                                                                        • Weight: 150g

                                                                        Applications

                                                                        Audio, Domestic, Education, Hobby & Education, Professional, Live Events, Public

                                                                        Warnings

                                                                        CPC cannot deliver this product to anywhere outside of the UK

                                                                        Notes

                                                                        Choose open pairing for instant connections or choose closed pairing to store a single connection and prevent unintended connection to other devices

                                                                        Technical Specifications

                                                                        Product Range

                                                                        Airturn Wireless Handheld Controllers

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84716060
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.2
                                                                        3481