2. Tools & Maintenance
                                                                        3. Power Tool Accessories
                                                                        4. Drill Bits
                                                                        5. Drill Bit Sets
                                                                        Print Page

                                                                        Auger Wood Drill Bit Set, 5 Piece - 48547

                                                                        ROLSON TOOLS
                                                                        ROLSON TOOLS 48547 - undefined
                                                                        ROLSON TOOLS 48547 - undefined
                                                                        ROLSON TOOLS 48547 - undefined
                                                                        ROLSON TOOLS 48547 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No48547
                                                                        Order CodeTL23004
                                                                        Product RangeRolson - Wood Drill Bit Sets
                                                                        Also Known AsGTIN UPC EAN: 5029594485470
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£18.44
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £18.44 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ROLSON TOOLS
                                                                        ManufacturerROLSON TOOLS
                                                                        Manufacturer Part No48547
                                                                        Order CodeTL23004
                                                                        Product RangeRolson - Wood Drill Bit Sets
                                                                        Also Known AsGTIN UPC EAN: 5029594485470
                                                                        Kit Contents16mm, 18mm, 20mm, 22mm, and 25mm Auger Wood Drill Bits
                                                                        Product RangeRolson - Wood Drill Bit Sets
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        This High-performance 5-piece Wood Auger Drill Bit Set is made from durable high-grade carbon steel, designed to deliver precise, clean holes in various types of wood. Each bit features a 6.35mm (1/4") hex shank for a secure, slip-reducing fit and measures a long 165mm in length for deeper drilling. The inclusion of a four-groove chip removal system ensures maximum efficiency for carpenters and furniture makers.

                                                                        • Made from durable high-grade carbon steel to deliver clean, accurate holes in wood for joinery and cabinetry projects
                                                                        • Each bit measures 165mm in length, allowing for deeper drilling applications without needing to change bits
                                                                        • Features a four-groove chip removal design that significantly improves efficiency by quickly clearing material during drilling
                                                                        • The 6.35mm (1/4") hex shank ensures a secure fit in drills, reducing slippage and enhancing compatibility
                                                                        • Includes five essential sizes: 16,18,20,22, and 25mm, covering a wide range of woodworking applications

                                                                        Contents

                                                                        16mm, 18mm, 20mm, 22mm, and 25mm Auger Wood Drill Bits

                                                                        Technical Specifications

                                                                        Kit Contents

                                                                        16mm, 18mm, 20mm, 22mm, and 25mm Auger Wood Drill Bits

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        Rolson - Wood Drill Bit Sets

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82079099
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.47