Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05073645001
Order CodeTL15583
Product RangeWera - Zyklop
Also Known As073645, GTIN UPC EAN: 4013288168115
Technical Datasheet
18 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.14 |
Price for:1 Set
Minimum: 1
Multiple: 1
£28.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05073645001
Order CodeTL15583
Product RangeWera - Zyklop
Also Known As073645, GTIN UPC EAN: 4013288168115
Technical Datasheet
Kit Contents-
Product RangeWera - Zyklop
SVHCTo Be Advised
Product Overview
The Zyklop Mini Bit Ratchet is deceptively strong with a fine 60 tooth, reversible ratchet mechanism. Capable of withstanding up to 100Nm of torque, it could be the strongest mini bit ratchet on the market. Perfect for accessing confined spaces needing only 25mm clearance when using 25mm screwdriver bits. A grooved thumbwheel allows even greater versatility if there is no space to move the shaft. 10 Piece set made out of high grade steel featuring Phillips, Pozidriv, TORX® and Hex-Plus bits, which can all be stored neatly in the slim folding storage case that allows easy bit selection.
- Exceptionally robust, Drop-forged full steel design
- Slim design makes it ideal for particularly confined working situations
- Fine 60 tooth ratchet, allows a small return angle of only 6° for precision work
- Thumbwheel enables rapid screwdriving
- Simple switching between left/right operations
Contents
Ratchet 1/4" x 87mm; Phillips: PH1, PH2; Pozi: PZ1, PZ2; Hex: 4, 5mm; Torx: T15, T20, T25
Technical Specifications
Kit Contents
-
SVHC
To Be Advised
Product Range
Wera - Zyklop
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.154