2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Screwdrivers
                                                                        5. Screwdriver Sets
                                                                        6. Other Screwdriver Sets
                                                                        Print Page

                                                                        Bit-Check 10 Zyklop Mini 1, 1/4" Mini Ratchet & Bit Set, 10 Piece - 05073645001

                                                                        WERA
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        WERA 05073645001 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerWERA
                                                                        Manufacturer Part No05073645001
                                                                        Order CodeTL15583
                                                                        Product RangeWera - Zyklop
                                                                        Also Known As073645, GTIN UPC EAN: 4013288168115
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£28.14
                                                                        Price for:1 Set
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £28.14 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        WERA
                                                                        ManufacturerWERA
                                                                        Manufacturer Part No05073645001
                                                                        Order CodeTL15583
                                                                        Product RangeWera - Zyklop
                                                                        Also Known As073645, GTIN UPC EAN: 4013288168115
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Kit Contents-
                                                                        Product RangeWera - Zyklop
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Zyklop Mini Bit Ratchet is deceptively strong with a fine 60 tooth, reversible ratchet mechanism. Capable of withstanding up to 100Nm of torque, it could be the strongest mini bit ratchet on the market. Perfect for accessing confined spaces needing only 25mm clearance when using 25mm screwdriver bits. A grooved thumbwheel allows even greater versatility if there is no space to move the shaft. 10 Piece set made out of high grade steel featuring Phillips, Pozidriv, TORX® and Hex-Plus bits, which can all be stored neatly in the slim folding storage case that allows easy bit selection.

                                                                        • Exceptionally robust, Drop-forged full steel design
                                                                        • Slim design makes it ideal for particularly confined working situations
                                                                        • Fine 60 tooth ratchet, allows a small return angle of only 6° for precision work
                                                                        • Thumbwheel enables rapid screwdriving
                                                                        • Simple switching between left/right operations

                                                                        Contents

                                                                        Ratchet 1/4" x 87mm; Phillips: PH1, PH2; Pozi: PZ1, PZ2; Hex: 4, 5mm; Torx: T15, T20, T25

                                                                        Technical Specifications

                                                                        Kit Contents

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Product Range

                                                                        Wera - Zyklop

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Czech Republic
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82041100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.154