2. Tools & Maintenance
                                                                        3. Power Tool Accessories
                                                                        4. Drill Bits
                                                                        5. Countersink
                                                                        Print Page

                                                                        Quad Driver Drill & Screwdriver Bit Set, 29 Piece - D-73477

                                                                        MAKITA
                                                                        MAKITA D-73477 - undefined
                                                                        MAKITA D-73477 - undefined
                                                                        MAKITA D-73477 - undefined
                                                                        MAKITA D-73477 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMAKITA
                                                                        Manufacturer Part NoD-73477
                                                                        Order CodeTL22774
                                                                        Product RangeMakita - Quad Drivers
                                                                        Also Known AsGTIN UPC EAN: 0088381584838
                                                                        Available for Back Order
                                                                        Deliveries start from 14/04/2026.

                                                                        Notify me when back in stock

                                                                        QuantityPrice (ex VAT)
                                                                        1+£24.65
                                                                        Price for:1 Set
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £24.65 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MAKITA
                                                                        ManufacturerMAKITA
                                                                        Manufacturer Part NoD-73477
                                                                        Order CodeTL22774
                                                                        Product RangeMakita - Quad Drivers
                                                                        Also Known AsGTIN UPC EAN: 0088381584838
                                                                        Drill Bit Size Metric-
                                                                        Drill Bit Size Imperial-
                                                                        Effective Length-
                                                                        Overall Length-
                                                                        Product RangeMakita - Quad Drivers
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        • Makita 29 Piece Quad Driver & Bit Set
                                                                        • Make pilot holes and countersinking for wood screws and fastening screws with just one drill & drive bit for improved work efficiency

                                                                        Contents

                                                                        25mm Screwdriver Bits - Pozidriv: PZ0, 2x PZ1, 2x PZ2, PZ3, Phillips: PH0, 2x PH1, 2x PH2, PH3, Slotted: 3mm, 4mm, 5mm, 6mm, Hex: 3mm, 4mm, 5mm, 6mm, Torx: T10, T15, T20, T25, No.6 4-Way Drive Body with 25mm Pozi 2 Bit, No.8 4-Way Drive Body with 25mm Pozi 2 Bit, No.10 4-Way Drive Body with 25mm Pozi 2 Bit, Quad Driver (4-Way Drive Barrel) & Magnetic Bit Holder

                                                                        Technical Specifications

                                                                        Drill Bit Size Metric

                                                                        -

                                                                        Effective Length

                                                                        -

                                                                        Product Range

                                                                        Makita - Quad Drivers

                                                                        Drill Bit Size Imperial

                                                                        -

                                                                        Overall Length

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82079030
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.492