Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM469
Order CodeSC15282
Product RangePimoroni Picade
Also Known AsGTIN UPC EAN: 0606034879485
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £198.72 |
Price for:Each
Minimum: 1
Multiple: 1
£198.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM469
Order CodeSC15282
Product RangePimoroni Picade
Also Known AsGTIN UPC EAN: 0606034879485
Accessory TypeArcade Cabinet
For Use WithRaspberry Pi
Product RangePimoroni Picade
Product Overview
Build yourself an authentic arcade machine, perfect for recreating that retro gaming experience! The new Picade features a redesigned cabinet layout and updated components, complete with high resolution 10" IPS display and powerful speaker. All it needs is a Raspberry Pi (model 3 or later recommended - now compatible with the model 4), MicroSD card and a USB-C power supply.
- Utilises the all-new Picade X HAT with easier DuPont connectors, I2S audio DAC and USB-C
- Pimoroni HDMI display driver board and keypad controls
- Arcade style joystick with black ball top and low profile, push-fit buttons
- High resolution 4:3 IPS display (1024x768)
- Powerful 3" speaker (5W, 4ohm)
- Powder coated MDF cabinet with acrylic marquee
- Easy access with removable back panel
- Dedicated illuminated power button
- Comes in kit form with full assembly instructions, approx. build time is 2/3 hours
Warnings
Note: Software and games not included, RetroPie is recommended as the operating system
Notes
Note: Raspberry Pi, MicroSD card and USB-C power supply not included
Technical Specifications
Accessory Type
Arcade Cabinet
Product Range
Pimoroni Picade
For Use With
Raspberry Pi
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:95045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.52