2. Cable, Leads & Connectors
                                                                        3. Connectors
                                                                        4. Lighting Connectors
                                                                        Print Page

                                                                        4-Pin LSC Ceiling Rose with 2m Cable - LSC4PA/4C2-01

                                                                        BG ELECTRICAL
                                                                        BG ELECTRICAL LSC4PA/4C2-01 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerBG ELECTRICAL
                                                                        Manufacturer Part NoLSC4PA/4C2-01
                                                                        Order CodePL16271
                                                                        Product RangeBritish General - LSC Ceiling Roses
                                                                        Also Known AsGTIN UPC EAN: 5050765181020
                                                                        18 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£7.83
                                                                        5+£7.32
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £7.83 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        BG ELECTRICAL
                                                                        ManufacturerBG ELECTRICAL
                                                                        Manufacturer Part NoLSC4PA/4C2-01
                                                                        Order CodePL16271
                                                                        Product RangeBritish General - LSC Ceiling Roses
                                                                        Also Known AsGTIN UPC EAN: 5050765181020
                                                                        Product RangeBritish General - LSC Ceiling Roses
                                                                        No. of Contacts5Contacts
                                                                        GenderPlug, Socket
                                                                        Pitch Spacing-
                                                                        Contact Termination TypeScrew
                                                                        No. of Rows-
                                                                        Connector MountingScrew Mount
                                                                        Contact Plating-
                                                                        Contact Material-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Luminaire support coupler (LSC) with a 4-pin plug and socket.

                                                                        • Pre-wired with 2m, 4-core, 0.75mm² cable
                                                                        • 250V, 6A Rated
                                                                        • Compliant with BS5733, BS6972
                                                                        • Fixing centres: 50.8mm
                                                                        • Terminal capacity: 2x 4mm², 3x 2.5mm², 4x 1.5mm², 5x 1mm²
                                                                        • Max. load: 5kg

                                                                        Technical Specifications

                                                                        Product Range

                                                                        British General - LSC Ceiling Roses

                                                                        Gender

                                                                        Plug, Socket

                                                                        Contact Termination Type

                                                                        Screw

                                                                        Connector Mounting

                                                                        Screw Mount

                                                                        Contact Material

                                                                        -

                                                                        No. of Contacts

                                                                        5Contacts

                                                                        Pitch Spacing

                                                                        -

                                                                        No. of Rows

                                                                        -

                                                                        Contact Plating

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444995
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.38