2. Electrical & Lighting
                                                                        3. Extension Leads & Cable Reels
                                                                        4. Extension Cable Reels
                                                                        Print Page

                                                                        240V Light Industrial Cable Reel, 20m Cable, 4x 13A Sockets - E86465

                                                                        DEFENDER POWER AND LIGHT E86465 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerDEFENDER POWER AND LIGHT
                                                                        Manufacturer Part NoE86465
                                                                        Order CodePL14346
                                                                        Also Known AsGTIN UPC EAN: 0806652161096
                                                                        4 In Stock

                                                                        Need more?

                                                                        Available until stock is exhausted
                                                                        QuantityPrice (ex VAT)
                                                                        1+£43.18
                                                                        3+£41.82
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £43.18 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ManufacturerDEFENDER POWER AND LIGHT
                                                                        Manufacturer Part NoE86465
                                                                        Order CodePL14346
                                                                        Also Known AsGTIN UPC EAN: 0806652161096
                                                                        Cord Reel TypeOpen
                                                                        Cable Length - Imperial65ft
                                                                        Cable Length - Metric20m
                                                                        Current Rating13A
                                                                        No. of Outlets4 Outlet
                                                                        Cord Reel ColourBlack / Yellow
                                                                        Outlet TypeUK
                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        • Industrial-strength cable dispenser drums
                                                                        • Power redistribution to 240V appliances
                                                                        • Impact-resistant drum mounted on a robust steel frame to withstand harsh site use
                                                                        • Easy wind system for fast, tangle-free cable retraction
                                                                        • Recessed ‘no-shear’ sockets, neon power indicator and thermal cut out for safe site use
                                                                        • IP44 Rated
                                                                        • Max. loading wound/unwound (240V): 720W/3,120W
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Cord Reel Type

                                                                        Open

                                                                        Cable Length - Metric

                                                                        20m

                                                                        No. of Outlets

                                                                        4 Outlet

                                                                        Outlet Type

                                                                        UK

                                                                        Plug Type

                                                                        UK Type G

                                                                        Cable Length - Imperial

                                                                        65ft

                                                                        Current Rating

                                                                        13A

                                                                        Cord Reel Colour

                                                                        Black / Yellow

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444995
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):3.405