2. Cable, Leads & Connectors
                                                                        3. Cable
                                                                        4. Cable Accessories
                                                                        5. Cable Glands & Locknuts
                                                                        6. Cable Glands
                                                                        Print Page

                                                                        Stainless Steel Cable Gland, M20x1.5, 10-14mm Cable Range, IP68/IP69K - 1.675.2000.50

                                                                        HUMMEL
                                                                        HUMMEL 1.675.2000.50 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHUMMEL
                                                                        Manufacturer Part No1.675.2000.50
                                                                        Order CodeCB25094
                                                                        Product RangeHSK-INOX Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        7 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£30.10
                                                                        5+£26.53
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £30.10 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HUMMEL
                                                                        ManufacturerHUMMEL
                                                                        Manufacturer Part No1.675.2000.50
                                                                        Order CodeCB25094
                                                                        Product RangeHSK-INOX Series
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Thread SizeM20 x 1.5
                                                                        Cable Diameter Min10mm
                                                                        Cable Diameter Max14mm
                                                                        Cable Gland MaterialStainless Steel
                                                                        Gland Colour-
                                                                        IP / NEMA RatingIP68, IP69K, NEMA 6
                                                                        Product RangeHSK-INOX Series
                                                                        SVHCNo SVHC (14-Jun-2023)

                                                                        Product Overview

                                                                        Stainless steel cable gland.

                                                                        Technical Specifications

                                                                        Thread Size

                                                                        M20 x 1.5

                                                                        Cable Diameter Max

                                                                        14mm

                                                                        Gland Colour

                                                                        -

                                                                        Product Range

                                                                        HSK-INOX Series

                                                                        Cable Diameter Min

                                                                        10mm

                                                                        Cable Gland Material

                                                                        Stainless Steel

                                                                        IP / NEMA Rating

                                                                        IP68, IP69K, NEMA 6

                                                                        SVHC

                                                                        No SVHC (14-Jun-2023)

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Manufacturer Catalogue EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:73181900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (14-Jun-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.03979