Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.05 |
| 5+ | £17.40 |
| 25+ | £16.73 |
Price for:Each
Minimum: 1
Multiple: 1
£18.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 5625/4151121 from Hylec is a 4-Way cable junction box with 4-Pole terminal block
- Ideal for external connection applications
- Patented memory gel (Sealing bi-component syliconic gel)
- Can be rewired without renewal of internal gel
- IP68 Protection as standard
- Up to 16A current capability, depending on product
- Cable diameter range: 6.5mm to 12mm
- Voltage: 250V AC
- Maximum current rating: 16A
- Temperature range: -30°C to 130°C
- Dimension (LxWxD): 105x44x24mm
Technical Specifications
Cable Diameter
12mm
Conductor Area CSA
2.5mm²
SVHC
No SVHC (25-Jun-2025)
Colour
Black
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075