2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. Keyboard & Mouse Sets
                                                                        Print Page

                                                                        MK650 Combo Wireless Keyboard & Mouse Deskset for Business, Graphite - 920-010999

                                                                        LOGITECH
                                                                        LOGITECH 920-010999 - undefined
                                                                        LOGITECH 920-010999 - undefined
                                                                        LOGITECH 920-010999 - undefined
                                                                        LOGITECH 920-010999 - undefined
                                                                        LOGITECH 920-010999 - undefined
                                                                        LOGITECH 920-010999 - undefined
                                                                        LOGITECH 920-010999 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerLOGITECH
                                                                        Manufacturer Part No920-010999
                                                                        Order CodeCS38688
                                                                        Also Known AsGTIN UPC EAN: 5099206105195
                                                                        37 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£56.51
                                                                        10+£53.43
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £56.51 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        LOGITECH
                                                                        ManufacturerLOGITECH
                                                                        Manufacturer Part No920-010999
                                                                        Order CodeCS38688
                                                                        Also Known AsGTIN UPC EAN: 5099206105195
                                                                        Connection MethodWireless
                                                                        Computer ConnectorUSB
                                                                        Keyboard SizeStandard
                                                                        Mouse TypeOptical
                                                                        Keyboard ColourGraphite
                                                                        ErgonomicNo
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Logitech MK650 Wireless Combo is a full size keyboard and mouse deskset that is purpose-built to support busy users in the modern workplace. The deskset features SilentTouch technology that reduces noise by up to 90% to eliminate distractions. Next level comfort for power users with a soft palm rest built into the keyboard and a sculpted mouse shape with rubberised grips. The deskset also provides two connection methods and Multi-OS compatibility, making it an ideal companion for any office environment.

                                                                        • Versatile connectivity with Bluetooth and 2.4GHz wireless (via USB adaptor)
                                                                        • SilentTouch technology eliminates over 90% of keyboard & mouse noise so you can focus more
                                                                        • Full size UK layout keyboard with 24 shortcut keys and built-in palm rest
                                                                        • Durable long lasting keys and adjsuatble keyboard height
                                                                        • Wireless optical mouse with comfortable contoured shape and rubberised side grips
                                                                        • Precision scrolling with SmartWheel technology
                                                                        • Customise button functions with the Logi Options+ app for Windows and macOS
                                                                        • Compact Logi Bolt USB receiver for both keyboard & mouse (pre-paired)
                                                                        • Reliable, lag-free 2.4GHz wireless or Bluetooth connection with 10m range
                                                                        • Security Mode 1, Security Level 4 Federal Information Processing Standards (FIPS) mode
                                                                        • Powered by 2x AA batteries (keyboard) and 1x AA battery (mouse) - batteries included
                                                                        • Provides up to 36 Months keyboard and 24 months mouse battery life
                                                                        • Supports Windows 10/11, macOS 10.10+, Linux and ChromeOS
                                                                        • 2 Year manufacturer warranty

                                                                        Contents

                                                                        Keyboard, mouse, USB receiver, 3x AA batteries and user guide

                                                                        Technical Specifications

                                                                        Connection Method

                                                                        Wireless

                                                                        Keyboard Size

                                                                        Standard

                                                                        Keyboard Colour

                                                                        Graphite

                                                                        Product Range

                                                                        -

                                                                        Computer Connector

                                                                        USB

                                                                        Mouse Type

                                                                        Optical

                                                                        Ergonomic

                                                                        No

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84716060
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.048