2. Computer & Office
                                                                    3. Computing
                                                                    4. Computer Peripherals
                                                                    5. Keyboards & Keypads
                                                                    6. Computer Keyboards
                                                                    Print Page

                                                                    USB Numeric Keypad, Black - K79820WW

                                                                    KENSINGTON
                                                                    KENSINGTON K79820WW - undefined
                                                                    KENSINGTON K79820WW - undefined
                                                                    KENSINGTON K79820WW - undefined
                                                                    KENSINGTON K79820WW - undefined
                                                                    KENSINGTON K79820WW - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerKENSINGTON
                                                                    Manufacturer Part NoK79820WW
                                                                    Order CodeCS36281
                                                                    Also Known AsGTIN UPC EAN: 0085896798200
                                                                    5 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£16.12
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £16.12 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    KENSINGTON
                                                                    ManufacturerKENSINGTON
                                                                    Manufacturer Part NoK79820WW
                                                                    Order CodeCS36281
                                                                    Also Known AsGTIN UPC EAN: 0085896798200
                                                                    Connection MethodWired
                                                                    Computer ConnectorUSB
                                                                    Keyboard SizeKeypad
                                                                    Keyboard Colour0
                                                                    Product Range-
                                                                    SVHCTo Be Advised

                                                                    Product Overview

                                                                    A smart companion to any modern workspace, the K79820WW provides a full numeric keyapd complete with 4 shortcut keys for easy access to frequently used functions. The keypad features a low profile design that uses a scissor key mechanism to ensure quiet and responsive typing.

                                                                    • Low profile scissor mechanism ensures quiet typing
                                                                    • Four shortcut keys for frequently used commands
                                                                    • LED Num Lock indicator
                                                                    • Plug & play USB connection
                                                                    • Supports Windows, macOS and Chrome OS
                                                                    • Anti-slip pads for stability on any surface
                                                                    • 3 Year manufacturer warranty

                                                                    Notes

                                                                    Note: Some shortcut kets are only compatible with Windows.

                                                                    Technical Specifications

                                                                    Connection Method

                                                                    Wired

                                                                    Keyboard Size

                                                                    Keypad

                                                                    Product Range

                                                                    -

                                                                    Computer Connector

                                                                    USB

                                                                    Keyboard Colour

                                                                    0

                                                                    SVHC

                                                                    To Be Advised

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    China
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84716060
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:To Be Advised
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.14