2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. Keyboards & Keypads
                                                                        6. Computer Keyboards
                                                                        Print Page

                                                                        CK-100 Wired USB Keyboard, Black - 73173050

                                                                        HAMA
                                                                        HAMA 73173050 - undefined
                                                                        HAMA 73173050 - undefined
                                                                        HAMA 73173050 - undefined
                                                                        HAMA 73173050 - undefined
                                                                        HAMA 73173050 - undefined
                                                                        HAMA 73173050 - undefined
                                                                        HAMA 73173050 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerHAMA
                                                                        Manufacturer Part No73173050
                                                                        Order CodeCS38247
                                                                        Also Known AsGTIN UPC EAN: 4047443528964
                                                                        12 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£8.95
                                                                        10+£8.62
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £8.95 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        HAMA
                                                                        ManufacturerHAMA
                                                                        Manufacturer Part No73173050
                                                                        Order CodeCS38247
                                                                        Also Known AsGTIN UPC EAN: 4047443528964
                                                                        Connection MethodWired
                                                                        Computer ConnectorUSB
                                                                        Keyboard SizeStandard
                                                                        Keyboard Colour0
                                                                        ErgonomicNo
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The Hama CK-100 is a professional wired keyboard, designed and built to strict quality standards, making it ideal for any modern workplace. The keyboard features a dedicated AI assistant button, multimedia functions and a convenient detachable USB lead. The keyboard is also made from at least 20% recycled materials, reducing environmental impact.

                                                                        • Full format UK layout keyboard with numeric keypad
                                                                        • Easily access multimedia controls with secondary function keys
                                                                        • Quiet keys ensure a more relaxed working environment
                                                                        • Dedicated Assist button will launch the cross-program AI assistant (Copilot on Windows with latest version installed)
                                                                        • Folding feet allow for an adjustable typing angle
                                                                        • Convenient detachable USB lead can be repalced in the event of a fault
                                                                        • Hook and loop cable ties provide handy cable management
                                                                        • Supports Windows 10/11
                                                                        • Dimensions (HxWxD): 26x438x145mm

                                                                        Contents

                                                                        Keyboard, USB cable and USB-C adaptor

                                                                        Notes

                                                                        Note: The Assist button opens the Microsoft Copilot app on your PC if the latest Windows 11 version and Copilot app are installed. If this is not the case or if using an older version of Windows, the Assist button opens the Start menu instead. Images for illustration, UK layout keyboard supplied.

                                                                        Technical Specifications

                                                                        Connection Method

                                                                        Wired

                                                                        Keyboard Size

                                                                        Standard

                                                                        Ergonomic

                                                                        No

                                                                        SVHC

                                                                        To Be Advised

                                                                        Computer Connector

                                                                        USB

                                                                        Keyboard Colour

                                                                        0

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84716060
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.6