2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Peripherals
                                                                        5. USB Audio Interfaces
                                                                        Print Page

                                                                        Mobile Phone Audio Interface 1U - GS-TRRS

                                                                        GLENSOUND
                                                                        GLENSOUND GS-TRRS - undefined
                                                                        GLENSOUND GS-TRRS - undefined
                                                                        GLENSOUND GS-TRRS - undefined
                                                                        GLENSOUND GS-TRRS - undefined
                                                                        GLENSOUND GS-TRRS - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerGLENSOUND
                                                                        Manufacturer Part NoGS-TRRS
                                                                        Order CodeLS05654
                                                                        Also Known AsGTIN UPC EAN: 0617395416066
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£620.99
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £620.99 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        GLENSOUND
                                                                        ManufacturerGLENSOUND
                                                                        Manufacturer Part NoGS-TRRS
                                                                        Order CodeLS05654
                                                                        Also Known AsGTIN UPC EAN: 0617395416066
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Computer InterfaceUSB
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Dec-2014)

                                                                        Product Overview

                                                                        The GS-MPI-TRRS (Glensound-Mobile Phone Interface-Tip Ring Ring Sleeve) is a professional broadcast audio interface for connecting mobile phones to broadcast equipment via the phones analog headphone/microphone jack socket. It converts a line level output from your broadcast equipment to a microphone circuit for providing audio to mobile phones, while simultaneously taking the headphone output of mobile phones and converting it to balanced line level outputs for interfacing to broadcast equipment. Easy to use front panel level controls for adjusting levels between the phone and broadcast device, phone charging points and professional audio quality makes this unit ideal for use in busy news rooms and studio environments.

                                                                        • Works with Apple and Android (designed for journalists)
                                                                        • Balanced stereo audio IN/OUT (mono summed L/R)
                                                                        • Unbalanced stereo IN/OUT (parallel with balanced)
                                                                        • Interfaces to phones: TRRS Jack socket
                                                                        • Wide output range to phones mic input (bi-directional audio)
                                                                        • Low noise professional interface
                                                                        • Mains powered & DC backup input
                                                                        • Front panel level controls
                                                                        • 4x USB charging points
                                                                        • Input impedance: 22kΩ unbalanced, 28kΩ balanced
                                                                        • Frequency response: 40Hz to 22KHz
                                                                        • DC input: 24 Pin XLR plug ±12V
                                                                        • Dimensions (HxWxD): 48x482x122mm
                                                                        • Weight: 1.2kg

                                                                        Applications

                                                                        Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

                                                                        Contents

                                                                        GS-MPI-TRRS, Handbook A5 (download also available), TRRS to TRRS Jack cable 2m, IEC mains cable 2m

                                                                        Technical Specifications

                                                                        Computer Interface

                                                                        USB

                                                                        SVHC

                                                                        No SVHC (17-Dec-2014)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Great Britain
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85181095
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Dec-2014)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):2.66