2. Tools & Maintenance
                                                                        3. Hand Tools
                                                                        4. Screwdrivers
                                                                        5. Hex Screwdrivers
                                                                        Print Page

                                                                        PicoFinish 273P 1.3mm x 40mm ESD Precision Hex Screwdriver - 43681

                                                                        WIHA
                                                                        WIHA 43681 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerWIHA
                                                                        Manufacturer Part No43681
                                                                        Order CodeTL21309
                                                                        Product RangePicoFinish
                                                                        Also Known AsGTIN UPC EAN: 4010995436810
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£7.45
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £7.45 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        WIHA
                                                                        ManufacturerWIHA
                                                                        Manufacturer Part No43681
                                                                        Order CodeTL21309
                                                                        Product RangePicoFinish
                                                                        Also Known AsGTIN UPC EAN: 4010995436810
                                                                        Overall Length134mm
                                                                        Hex Tip Size1.3mm
                                                                        Product RangePicoFinish
                                                                        SVHCNo SVHC (16-Jul-2019)

                                                                        Product Overview

                                                                        The challenge when working on electronic components is that they can become damaged even at the lowest voltages. The electrostatically conductive fine screwdriver PicoFinish® ESD masters such tasks effortlessly. Thanks to their long, slim handles and quick-turning zone, these fine screwdrivers are ideal for careful, precise work practices on delicate workpieces. Their ergonomic handle design with soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. The dissipative tool safely channels electrostatic energy away in a controlled fashion.

                                                                        • Ideal for fine and delicate fastening tasks on components at risk of electrostatic discharge
                                                                        • Makes handling easier - Extra-long rotating cap ensures optimum feed
                                                                        • Increases your efficiency - Screwdriver handle size concept for optimal balance between precision and control
                                                                        • Lowers your costs - Electrostatically conductive tools protect electronic components from damage
                                                                        • Careful workmanship and controlled power transmission thanks to the slim handle with soft grip

                                                                        Technical Specifications

                                                                        Overall Length

                                                                        134mm

                                                                        Product Range

                                                                        PicoFinish

                                                                        Hex Tip Size

                                                                        1.3mm

                                                                        SVHC

                                                                        No SVHC (16-Jul-2019)

                                                                        You May Also Need

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Germany
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:82054000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Not applicable
                                                                        RoHS Phthalates Compliant:Not applicable
                                                                        SVHC:No SVHC (16-Jul-2019)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.013