Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIVANCO
Manufacturer Part NoCCUC VGA
Order CodeCS35733
Also Known AsGTIN UPC EAN: 4008928453867
Technical Datasheet
16 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £21.79 |
Price for:Each
Minimum: 1
Multiple: 1
£21.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIVANCO
Manufacturer Part NoCCUC VGA
Order CodeCS35733
Also Known AsGTIN UPC EAN: 4008928453867
Technical Datasheet
No. of Ports1Ports
Hub StyleBus Powered
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Convenient portable display adaptor that allows you to connect a USB-C device to a VGA monitor or projector, making it ideal for watching videos and slideshows on the big screen. The adaptor features a standard USB 3.1 port and an additional USB-C socket to charge the host device and power the adaptor simultaneously.
- Plug & play 3-in-1 USB-C video adaptor
- VGA Port supports resolutions up to 2048x1152 @60Hz
- USB 3.1 Gen 1 USB-A port provides transfer speeds up to 5Gb/s
- USB-C Supports power delivery up to 60W (20V, 3A)
- 100mm Cable length with reversible USB-C connector
- Supports Windows 7/8/10/11, Mac OS 10.6 & Chrome OS
Contents
Adaptor only
Notes
Note: Host device must support DP Alt Mode
Technical Specifications
No. of Ports
1Ports
Product Range
-
Hub Style
Bus Powered
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114