2. Audio Visual
                                                                        3. Professional Sound & Lighting
                                                                        4. Speakers & Stands
                                                                        5. Active Speakers
                                                                        6. Miscellaneous Active Speakers
                                                                        Print Page

                                                                        DX10 10W Computer Speakers, Black - 1000000409

                                                                        MAJORITY
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        MAJORITY 1000000409 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMAJORITY
                                                                        Manufacturer Part No1000000409
                                                                        Order CodeCS38790
                                                                        Also Known AsGTIN UPC EAN: 5060508078289
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£12.49
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £12.49 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MAJORITY
                                                                        ManufacturerMAJORITY
                                                                        Manufacturer Part No1000000409
                                                                        Order CodeCS38790
                                                                        Also Known AsGTIN UPC EAN: 5060508078289
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Supply Voltage VAC5V
                                                                        Frequency Response Min-
                                                                        Frequency Response Max-
                                                                        External Height165mm
                                                                        External Width90mm
                                                                        External Depth118mm
                                                                        Product Range-
                                                                        Plug TypeUSB
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Majority DX10 speakers are designed to be a perfect upgrade over built-in sound options. Despite a compact design, the DX10 offers powerful 10W stereo sound for your laptop or desktop system. Plug & play setup with USB and 3.5mm aux inputs for intuitive installation with no extra software required.

                                                                        • Compact and powerful dual speaker set
                                                                        • 2.0 HD stereo sound output
                                                                        • 3.5mm Headphone port for private listening
                                                                        • 3.5mm Audio input for convenient connectivity
                                                                        • Powered by USB connection, no external power supply required
                                                                        • Compatible with PC and Mac devices

                                                                        Contents

                                                                        Speakers (with cables attached) and user guide

                                                                        Technical Specifications

                                                                        Supply Voltage VAC

                                                                        5V

                                                                        Frequency Response Max

                                                                        -

                                                                        External Width

                                                                        90mm

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Frequency Response Min

                                                                        -

                                                                        External Height

                                                                        165mm

                                                                        External Depth

                                                                        118mm

                                                                        Plug Type

                                                                        USB

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85182100
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.75