2. Computer & Office
                                                                        3. Computing
                                                                        4. Computer Software
                                                                        5. Operating Systems
                                                                        Print Page

                                                                        Windows 11 Home Edition 64-bit, OEM DVD - KW9-00632

                                                                        MICROSOFT
                                                                        MICROSOFT KW9-00632 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerMICROSOFT
                                                                        Manufacturer Part NoKW9-00632
                                                                        Order CodeCS35804
                                                                        Product RangeWindows 11
                                                                        Also Known AsGTIN UPC EAN: 0889842905267
                                                                        4 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£94.99
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £94.99 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        MICROSOFT
                                                                        ManufacturerMICROSOFT
                                                                        Manufacturer Part NoKW9-00632
                                                                        Order CodeCS35804
                                                                        Product RangeWindows 11
                                                                        Also Known AsGTIN UPC EAN: 0889842905267
                                                                        Operating System SoftwareMicrosoft Windows 11 Home
                                                                        Product RangeWindows 11
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Meet Windows 11 - the best version of Windows yet! Redesigned from the ground up, Windows is now easier for everyone to use with universal search and comprehensive accessibility features. Organise your workflow with the Snap assist feature and desktop groups. Built-in security that works alongside your hardware keeps you safe from the moment you start up. Windows 11 comes ready with a suite of new features to help you explore your passion, maximise your productivity and keep you safe.

                                                                        • Full Windows 11 Home Operating System supplied on OEM DVD physical media
                                                                        • Redesigned desktop interface for intuitive, user-focused navigation
                                                                        • Seamless multitasking tools including Snap layouts, groups and personalised widgets
                                                                        • Online communication with Microsoft Teams
                                                                        • Multiple layers of protection to keep your data secure
                                                                        • Device protection with SmartApp Control
                                                                        • Min. Sys. Req: 1GHz 64-bit CPU, 4GB RAM, 64GB HDD space, TPM version 2.0, 720p display resolution, DirectX 12 graphics processor with WDDM 2.0

                                                                        Contents

                                                                        OEM DVD

                                                                        Notes

                                                                        Note: Internet access required for activation, Microsoft account required for some features. Image for illustration only, DVD supplied in plain OEM packaging.

                                                                        Technical Specifications

                                                                        Operating System Software

                                                                        Microsoft Windows 11 Home

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Product Range

                                                                        Windows 11

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Israel
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85234945
                                                                        US ECCN:5D992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.044