2. Electrical & Lighting
                                                                                                                                                                                                                                                                                                                                                                  3. Enclosures, Racks & Accessories
                                                                                                                                                                                                                                                                                                                                                                  4. Enclosures, Boxes & Cases
                                                                                                                                                                                                                                                                                                                                                                  5. Plastic Enclosures
                                                                                                                                                                                                                                                                                                                                                                  Print Page

                                                                                                                                                                                                                                                                                                                                                                  Extendable DIN Rail Terminal Enclosure, Solid Top Extension, 17.86x61.3x90mm, Grey - CMEB/1ST/E/KIT

                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT Extendable DIN Rail Terminal Enclosure, Solid Top Extension, 17.86x61.3x90mm, Grey
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS CMEB/1ST/E/KIT - undefined
                                                                                                                                                                                                                                                                                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerCAMDENBOSS
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoCMEB/1ST/E/KITCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeEN86142
                                                                                                                                                                                                                                                                                                                                                                  Product RangeCMEB Series
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  See all Technical Docs
                                                                                                                                                                                                                                                                                                                                                                  5 In Stock

                                                                                                                                                                                                                                                                                                                                                                  Need more?

                                                                                                                                                                                                                                                                                                                                                                  QuantityPrice (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  1+£21.80
                                                                                                                                                                                                                                                                                                                                                                  5+£21.36
                                                                                                                                                                                                                                                                                                                                                                  Price for:Each
                                                                                                                                                                                                                                                                                                                                                                  Minimum: 1
                                                                                                                                                                                                                                                                                                                                                                  Multiple: 1
                                                                                                                                                                                                                                                                                                                                                                  £21.80 (ex VAT)
                                                                                                                                                                                                                                                                                                                                                                  Line Note
                                                                                                                                                                                                                                                                                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                                                                                                                                                                                                                                                                                  Product Information

                                                                                                                                                                                                                                                                                                                                                                  CAMDENBOSS
                                                                                                                                                                                                                                                                                                                                                                  ManufacturerCAMDENBOSS
                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Part NoCMEB/1ST/E/KITCopy
                                                                                                                                                                                                                                                                                                                                                                  Order CodeEN86142
                                                                                                                                                                                                                                                                                                                                                                  Product RangeCMEB Series
                                                                                                                                                                                                                                                                                                                                                                  Technical Datasheet

                                                                                                                                                                                                                                                                                                                                                                  Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Enclosure TypeDIN Rail
                                                                                                                                                                                                                                                                                                                                                                  Enclosure MaterialPolycarbonate
                                                                                                                                                                                                                                                                                                                                                                  External Height - Metric61.3mm
                                                                                                                                                                                                                                                                                                                                                                  External Width - Metric17.86mm
                                                                                                                                                                                                                                                                                                                                                                  External Depth - Metric90mm
                                                                                                                                                                                                                                                                                                                                                                  IP RatingIP20, IP40
                                                                                                                                                                                                                                                                                                                                                                  Body ColourGrey
                                                                                                                                                                                                                                                                                                                                                                  NEMA Rating-
                                                                                                                                                                                                                                                                                                                                                                  External Height - Imperial2.41"
                                                                                                                                                                                                                                                                                                                                                                  External Width - Imperial0.7"
                                                                                                                                                                                                                                                                                                                                                                  External Depth - Imperial3.54"
                                                                                                                                                                                                                                                                                                                                                                  Product RangeCMEB Series
                                                                                                                                                                                                                                                                                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Product Overview

                                                                                                                                                                                                                                                                                                                                                                  UK manufactured CMEB extendable enclosure with two detachable end panels for ease of access. This extendable DIN rail terminal enclosure features two removable side panels to offering accessible internal wiring. Unique extension pieces can be used to connect multiple bodies together, providing more poles and wiring options. Internal solder tags offer an effective way of connecting to PCBs or flying wires. Accommodates full size internal PCBs, with the extended version supporting horizontal or vertical PCB’s or separators between high and low power sides. Ideal for switch cabinet, distribution electronics and power management applications.

                                                                                                                                                                                                                                                                                                                                                                  • Solid top extension
                                                                                                                                                                                                                                                                                                                                                                  • Clip together design, no screws required
                                                                                                                                                                                                                                                                                                                                                                  • Solid top creates a pre enclosed housing
                                                                                                                                                                                                                                                                                                                                                                  • Various assembly methods, e.g. separate mains/high voltage sides
                                                                                                                                                                                                                                                                                                                                                                  • M3 screw with 7mm saddle washer complies with EN60999-1 terminal standards
                                                                                                                                                                                                                                                                                                                                                                  • Removable side panels, easy access to the internal space of the enclosure
                                                                                                                                                                                                                                                                                                                                                                  • Solder tag terminals for simple and effective termination
                                                                                                                                                                                                                                                                                                                                                                  • DIN rail mounting, fits 35mm top hat DIN rail
                                                                                                                                                                                                                                                                                                                                                                  • UL94-V0 polycarbonate enclosure end panels and extension bracket
                                                                                                                                                                                                                                                                                                                                                                  • IP40 rated enclosure, IP20 rated terminals

                                                                                                                                                                                                                                                                                                                                                                  Contents

                                                                                                                                                                                                                                                                                                                                                                  1x Solid top body, 2x Extension arms, 2x Terminal screw covers, 1x white clip.

                                                                                                                                                                                                                                                                                                                                                                  Notes

                                                                                                                                                                                                                                                                                                                                                                  Extension kits to be ordered alongside at least one standard housing e.g. For a 5 way housing please order 4 extension kits and 1 standard housing.

                                                                                                                                                                                                                                                                                                                                                                  Technical Specifications

                                                                                                                                                                                                                                                                                                                                                                  Enclosure Type

                                                                                                                                                                                                                                                                                                                                                                  DIN Rail

                                                                                                                                                                                                                                                                                                                                                                  External Height - Metric

                                                                                                                                                                                                                                                                                                                                                                  61.3mm

                                                                                                                                                                                                                                                                                                                                                                  External Depth - Metric

                                                                                                                                                                                                                                                                                                                                                                  90mm

                                                                                                                                                                                                                                                                                                                                                                  Body Colour

                                                                                                                                                                                                                                                                                                                                                                  Grey

                                                                                                                                                                                                                                                                                                                                                                  External Height - Imperial

                                                                                                                                                                                                                                                                                                                                                                  2.41"

                                                                                                                                                                                                                                                                                                                                                                  External Depth - Imperial

                                                                                                                                                                                                                                                                                                                                                                  3.54"

                                                                                                                                                                                                                                                                                                                                                                  SVHC

                                                                                                                                                                                                                                                                                                                                                                  No SVHC (04-Feb-2026)

                                                                                                                                                                                                                                                                                                                                                                  Enclosure Material

                                                                                                                                                                                                                                                                                                                                                                  Polycarbonate

                                                                                                                                                                                                                                                                                                                                                                  External Width - Metric

                                                                                                                                                                                                                                                                                                                                                                  17.86mm

                                                                                                                                                                                                                                                                                                                                                                  IP Rating

                                                                                                                                                                                                                                                                                                                                                                  IP20, IP40

                                                                                                                                                                                                                                                                                                                                                                  NEMA Rating

                                                                                                                                                                                                                                                                                                                                                                  -

                                                                                                                                                                                                                                                                                                                                                                  External Width - Imperial

                                                                                                                                                                                                                                                                                                                                                                  0.7"

                                                                                                                                                                                                                                                                                                                                                                  Product Range

                                                                                                                                                                                                                                                                                                                                                                  CMEB Series

                                                                                                                                                                                                                                                                                                                                                                  Technical Docs (5)

                                                                                                                                                                                                                                                                                                                                                                  Technical Notes & Articles EN

                                                                                                                                                                                                                                                                                                                                                                  CMEB/1ST/E/KIT Data Sheet

                                                                                                                                                                                                                                                                                                                                                                  Drawing EN

                                                                                                                                                                                                                                                                                                                                                                  Enhanced Product Overview EN

                                                                                                                                                                                                                                                                                                                                                                  Manufacturer Catalogue EN

                                                                                                                                                                                                                                                                                                                                                                  Legislation and Environmental

                                                                                                                                                                                                                                                                                                                                                                  Country of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                                                                                                                                                                                                                                                                                  Great Britain
                                                                                                                                                                                                                                                                                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                                                                                                                                                                                                                                                                                  Tariff No:39231090
                                                                                                                                                                                                                                                                                                                                                                  US ECCN:EAR99
                                                                                                                                                                                                                                                                                                                                                                  EU ECCN:NLR
                                                                                                                                                                                                                                                                                                                                                                  RoHS Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                                                                                                                                                                                                                                                                                  RoHS

                                                                                                                                                                                                                                                                                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                                                                                                                                                                                                                                                                                  Download Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Product Compliance Certificate

                                                                                                                                                                                                                                                                                                                                                                  Weight (kg):.02
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
                                                                                                                                                                                                                                                                                                                                                                  Marketing Preferences
                                                                                                                                                                                                                                                                                                                                                                  Contact
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 880088
                                                                                                                                                                                                                                                                                                                                                                  Contact Us sales@cpc.co.uk
                                                                                                                                                                                                                                                                                                                                                                  Component House
                                                                                                                                                                                                                                                                                                                                                                  Fulwood
                                                                                                                                                                                                                                                                                                                                                                  Preston
                                                                                                                                                                                                                                                                                                                                                                  PR2 9PP
                                                                                                                                                                                                                                                                                                                                                                  Norton Secured
                                                                                                                                                                                                                                                                                                                                                                  bsi Certified
                                                                                                                                                                                                                                                                                                                                                                  ECIA Member
                                                                                                                                                                                                                                                                                                                                                                  UKAS
                                                                                                                                                                                                                                                                                                                                                                  Trustpilot
                                                                                                                                                                                                                                                                                                                                                                  Visa
                                                                                                                                                                                                                                                                                                                                                                  Mastercard
                                                                                                                                                                                                                                                                                                                                                                  American Express
                                                                                                                                                                                                                                                                                                                                                                  PayPal
                                                                                                                                                                                                                                                                                                                                                                  Trade Account
                                                                                                                                                                                                                                                                                                                                                                  Facebook
                                                                                                                                                                                                                                                                                                                                                                  Linkedin
                                                                                                                                                                                                                                                                                                                                                                  Privacy Statement
                                                                                                                                                                                                                                                                                                                                                                  Legal & Copyright Notices
                                                                                                                                                                                                                                                                                                                                                                  Terms of Access
                                                                                                                                                                                                                                                                                                                                                                  Terms of Purchase
                                                                                                                                                                                                                                                                                                                                                                  An Avnet Company © 2026 Premier Farnell Limited. All Rights Reserved.
                                                                                                                                                                                                                                                                                                                                                                  CPC - Combined Precision Components is a trading name of Premier Farnell UK Limited.
                                                                                                                                                                                                                                                                                                                                                                  Customer Service: 03447 88 00 88 | Registered number: 860093 | Registered office: 150 Armley Road, Leeds, LS12 2QQ, England.