Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINDY
Manufacturer Part No38356
Order CodeAV30944
Also Known AsGTIN UPC EAN: 4002888383561
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £33.50 |
Price for:Each
Minimum: 1
Multiple: 1
£33.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDY
Manufacturer Part No38356
Order CodeAV30944
Also Known AsGTIN UPC EAN: 4002888383561
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Lindy 2 Port HDMI® Splitter Cable is a compact, high quality solution for distributing HDMI® 2.0 signals to dual displays from a single source device. Capable of resolutions up to 4K @60Hz (4:4:4 8-bit) complete with HDR (High Dynamic Range) support, the splitter is ideally suited to creating digital signage in retail scenarios, showing video content in different rooms or dual display applications for hospitality environments.
- Connect two HDMI displays to a single HDMI source device
- Supports resolutions up to 4K @60Hz (4:4:4) with HDR
- Maximum bandwidth up to 18Gb/s
- HDCP 2.2 support for enhanced compatibility
- Smart EDID management switch
- Compact and durable design for discreet installation
- Powered by Micro USB connection (power cable included)
- 0.5m Cable length
- 2 Year manufacturer warranty
Contents
Splitter cable and Micro USB cable
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06