2. Computer & Office
                                                                        3. Computing
                                                                        4. Extenders & Splitters
                                                                        5. Extenders
                                                                        Print Page

                                                                        1080p HDMI over Cat6 Extender with 4 Port USB Hub, 50m - ST121USBHD

                                                                        STARTECH
                                                                        STARTECH ST121USBHD - undefined
                                                                        STARTECH ST121USBHD - undefined
                                                                        STARTECH ST121USBHD - undefined
                                                                        STARTECH ST121USBHD - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoST121USBHD
                                                                        Order CodeCS29486
                                                                        Also Known AsGTIN UPC EAN: 0065030862363
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        3 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£162.85
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £162.85 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoST121USBHD
                                                                        Order CodeCS29486
                                                                        Also Known AsGTIN UPC EAN: 0065030862363
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Extender TypeHDMI over Ethernet
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Transmit a Full-HD video source to a remote HDMI display up to 50m using shielded Cat6 cabling. Maintains a high quality video signal complete with 7.1 digital audio and supports resolutions up to 1920x1200 or 1080p (Full-HD). Ideal for remote digital signage applications.

                                                                        • Built-in 4 port USB hub for connecting peripheral devices at your display location
                                                                        • EDID Passthrough and automatic video equalisation
                                                                        • Plug and play installation with mounting hardware included; no software or drivers required
                                                                        • 2 Year manufacturer warranty
                                                                        • UK type G, Euro type C, US type A and AUS type I mains plugs
                                                                        • Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries

                                                                        Contents

                                                                        Transmitter, receiver, AC adaptor, 2x Ethernet cables, 2x USB to Mini USB cables, mounting kit and user guide

                                                                        Notes

                                                                        Note: To maximise performance, this device requires shielded Cat6 cable. When using unshielded Cat6 cable the maximum distance is reduced to 30m. When using Cat5 cable the maximum distance is reduced to 15m.

                                                                        Technical Specifications

                                                                        Extender Type

                                                                        HDMI over Ethernet

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Taiwan
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84718000
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):1.07