2. Computer & Office
                                                                    3. Computing
                                                                    4. Hard Drives
                                                                    5. Hard Drive Accessories
                                                                    Print Page

                                                                    USB-C M.2 NVMe SSD Enclosure, USB4 40Gbps - 1USB4-NVME-ENCLOSURE

                                                                    STARTECH
                                                                    STARTECH 1USB4-NVME-ENCLOSURE - undefined
                                                                    STARTECH 1USB4-NVME-ENCLOSURE - undefined
                                                                    STARTECH 1USB4-NVME-ENCLOSURE - undefined
                                                                    STARTECH 1USB4-NVME-ENCLOSURE - undefined
                                                                    STARTECH 1USB4-NVME-ENCLOSURE - undefined
                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part No1USB4-NVME-ENCLOSURE
                                                                    Order CodeCS38759
                                                                    Also Known AsGTIN UPC EAN: 0065030907248
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    See all Technical Docs
                                                                    2 In Stock

                                                                    Need more?

                                                                    QuantityPrice (ex VAT)
                                                                    1+£83.15
                                                                    Price for:Each
                                                                    Minimum: 1
                                                                    Multiple: 1
                                                                    £83.15 (ex VAT)
                                                                    Line Note
                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                    Product Information

                                                                    STARTECH
                                                                    ManufacturerSTARTECH
                                                                    Manufacturer Part No1USB4-NVME-ENCLOSURE
                                                                    Order CodeCS38759
                                                                    Also Known AsGTIN UPC EAN: 0065030907248
                                                                    Technical Datasheet

                                                                    Data Sheet

                                                                    Accessory TypeM.2 NVMe Enclosure
                                                                    Drive InterfaceUSB4
                                                                    Product Range-
                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                    Product Overview

                                                                    The Startech 1USB4-NVME-ENCLOSURE is a simple and effective solution for turning an unused M.2 NVMe SSD into high speed external storage. The compact and portable housing is built from anodised aluminium with a high efficiency thermal pad for passive cooling. The enclosure supports next gen USB4 speeds up to 40Gb/s, making it ideal for transferring large media files, managing data across devices and disk management.

                                                                    • Compatible with M.2 NGFF M-Key NVMe SSD drives
                                                                    • Wide compatibility with common M.2 drive sizes; supports 2230, 2242, 2260 and 2280 drive heights
                                                                    • USB4 Interface supports up to 40Gb/s with a compatible host
                                                                    • Wide USB-C compatibility with support for Thunderbolt 3/4/5 and USB 10Gb/s host devices
                                                                    • Enhanced performance with UASP, supports TRIM & 4Kn
                                                                    • Durable aluminium enclosure with high performance thermal pad for maximum heat dissipation
                                                                    • Fanless design for silent operation
                                                                    • OS independent, no software or drivers required
                                                                    • Dimensions (HxWxD): 29x65x125mm
                                                                    • 2 Year manufacturer warranty

                                                                    Contents

                                                                    Enclosure, USB-C cable, screwdriver and user guide

                                                                    Warnings

                                                                    Note: Not compatible with M.2 SATA SSDs

                                                                    Technical Specifications

                                                                    Accessory Type

                                                                    M.2 NVMe Enclosure

                                                                    Product Range

                                                                    -

                                                                    Drive Interface

                                                                    USB4

                                                                    SVHC

                                                                    No SVHC (04-Feb-2026)

                                                                    Technical Docs (1)

                                                                    Technical Data Sheet EN

                                                                    Legislation and Environmental

                                                                    Country of Origin:
                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                    Vietnam
                                                                    Country in which last significant manufacturing process was carried out
                                                                    Tariff No:84733080
                                                                    US ECCN:EAR99
                                                                    EU ECCN:NLR
                                                                    RoHS Compliant:Yes

                                                                    RoHS

                                                                    RoHS Phthalates Compliant:Yes

                                                                    RoHS

                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                    Download Product Compliance Certificate

                                                                    Product Compliance Certificate

                                                                    Weight (kg):.43