Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoSAT2MSAT25
Order CodeCS31579
Also Known AsGTIN UPC EAN: 0065030845694
Technical Datasheet
1 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.98 |
Price for:Each
Minimum: 1
Multiple: 1
£22.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Internal enclosure for Mini SATA SSD designed to fit into a 2.5" SATA drive bay. Maximise the performance and utilise the full speed potential of your SATA III hard drive, this HDD backplane supports SATA III for transfer speeds up to 6 Gbps when paired with a compatible controller.
- Internal enclosure for Mini SATA SSD
- Designed to fit into a 2.5" drive bay
- Supports SATA III for transfer speeds up to 6Gbps
- Pass through design for SATA data/power
- OS independent; no drivers required
- Durable aluminium and plastic construction
- Dimensions (HxWxD): 8x70x100mm
- 2 Year manufacturer warranty
Contents
Enclosure, screws and user guide
Technical Specifications
Accessory Type
Enclosure
Product Range
-
Drive Interface
SATA
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12