2. Computer & Office
                                                                        3. Computing
                                                                        4. Hard Drives
                                                                        5. Hard Drive Accessories
                                                                        Print Page

                                                                        ROG Strix Arion USB-C M.2 NVMe SSD Enclosure - 90DD02H0-M09000

                                                                        ASUS
                                                                        ASUS 90DD02H0-M09000 - undefined
                                                                        ASUS 90DD02H0-M09000 - undefined
                                                                        ASUS 90DD02H0-M09000 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerASUS
                                                                        Manufacturer Part No90DD02H0-M09000
                                                                        Order CodeCS33725
                                                                        Also Known AsGTIN UPC EAN: 04718017449885
                                                                        5 In Stock
                                                                        QuantityPrice (ex VAT)
                                                                        1+£41.85
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £41.85 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        ASUS
                                                                        ManufacturerASUS
                                                                        Manufacturer Part No90DD02H0-M09000
                                                                        Order CodeCS33725
                                                                        Also Known AsGTIN UPC EAN: 04718017449885
                                                                        Accessory TypeEnclosure
                                                                        Drive InterfaceM.2
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        Easily convert your M.2 PCI-Ex SSD drive into a high speed, portable USB 3.1 drive. Boasting transfer speeds up to 10Gb/s with USB 3.1 Gen 2 and a futuristic aluminium housing designed for excellent passive cooling the Strix Arion is the perfect solution for high performance mobile storage.

                                                                        • Supports M.2 NVMe drives with 2230, 2242, 2260 and 2280 form factor
                                                                        • USB 3.1 Gen 2 interface with speeds up to 10Gb/s
                                                                        • Futursitic aluminium alloy housing with thermal pads for maximum heat dissipation
                                                                        • Aura Sync LED ambient lighting effects
                                                                        • Innovative toolless design for simple drive installation
                                                                        • Supplied with both USB-A & USB-C cables for universal compatibility
                                                                        • Supports Windows 8/10 and Mac OS 10.6+
                                                                        • Dimensions (HxWxD): 11x48x125mm

                                                                        Contents

                                                                        Enclosure, R-hook, USB-A cable, USB-C cable and pin ejector

                                                                        Warnings

                                                                        Note: Not compatible with SATA B/B+M/AHCI based SSDs

                                                                        Technical Specifications

                                                                        Accessory Type

                                                                        Enclosure

                                                                        Product Range

                                                                        -

                                                                        Drive Interface

                                                                        M.2

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84717050
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.28