Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELKIN
Manufacturer Part NoINC013VFSGY
Order CodeCS36613
Also Known AsGTIN UPC EAN: 0745883854332
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £166.64 |
Price for:Each
Minimum: 1
Multiple: 1
£166.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELKIN
Manufacturer Part NoINC013VFSGY
Order CodeCS36613
Also Known AsGTIN UPC EAN: 0745883854332
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Powerful and versatile, the Thunderbolt 4 Core Hub provides extended connectivity options for your laptop or PC. Experience lightning fast transfer rates up to 40Gb/s, which is 8x faster than USB 3.0. Enhance your workstation with UHD multi-monitor support, the hub supports two 4K displays or a single 8K display - perfect for high definition multimedia content creation. Need more devices? The hub allows you to daisy-chain up to six Thunderbolt devices, and an extra USB-A port provides convenient connectivity for legacy peripherals.
- High performance docking station equipped with four Thunderbolt 4 ports
- Data transfer speeds up to 40Gb/s
- Supports dual monitors up to 4K 60Hz or a single display up to 8K 30Hz
- Additional USB-A port for convenient connectivity with standard devices
- Compliant with USB4 specification and Thunderbolt 4 certified
- Daisy chain up to 6 Thunderbolt-equipped devices
- Power Delivery up to 96W for charging host device and 15W downstream
- 150W Mains power supply included
- Built-in overcurrent protection (OCP) protects your devices
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Dock and AC adaptor
Technical Specifications
Product Range
-
SVHC
No SVHC (17-Jan-2023)
INC013VFSGY - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2