Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHEWLETT PACKARD
Manufacturer Part NoNBR15HP094A02
Order CodeSB08687
Product RangeHP Elitebook
9 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £429.00 |
| 5+ | £420.00 |
Price for:Each
Minimum: 1
Multiple: 1
£429.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHEWLETT PACKARD
Manufacturer Part NoNBR15HP094A02
Order CodeSB08687
Product RangeHP Elitebook
Screen Size15.6"
Operating System SoftwareMicrosoft Windows 11 Pro
Processor TypeIntel Core i5-1135G7
RAM Memory Size32GB
Hard Drive Capacity512GB
Weight1.69kg
Display Resolution1920 x 1080 Pixels
Onboard GraphicsIntel Iris Xe Graphics
Product RangeHP Elitebook
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
A modern laptop designed for mobile professionals, the HP Elitebook 850 G8 perfectly balances power and mobility in a beautiful design. This model features a powerful Intel Core i5 processor, Full HD display and Thunderbolt™ 4 with USB4 support. Professionally refurbished unit with 1 Year warranty.
- 15.6" Full HD IPS anti-glare LED-backlit display
- Quad core Intel Core i5-1135G7 2.4GHz CPU, with 8MB Smart Cache and 4.20GHz Max. Turbo Frequency
- Windows 11 Pro (64-bit) preloaded
- Onboard 2x2 WiFi 6 & Bluetooth 5.0 wireless connectivity
- Integrated stereo speakers with Audio by Bang & Olufsen
- Built-in 720p HD camera and dual-array microphone
- Connections: 2x USB 3.2 Gen 1, 2x Thunderbolt 4 with USB4 USB-C, HDMI 2.0 and 3.5mm combo port
- Dimensions (HxWxD): 19x359x237mm
- Refurbished unit with 1 Year warranty
Technical Specifications
Screen Size
15.6"
Processor Type
Intel Core i5-1135G7
Hard Drive Capacity
512GB
Display Resolution
1920 x 1080 Pixels
Product Range
HP Elitebook
SVHC
No SVHC (17-Jan-2023)
Operating System Software
Microsoft Windows 11 Pro
RAM Memory Size
32GB
Weight
1.69kg
Onboard Graphics
Intel Iris Xe Graphics
Plug Type
UK Type G
You May Also Need
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84714100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
3481