2. Computer & Office
                                                                        3. Computing
                                                                        4. Laptops
                                                                        5. Laptop Accessories
                                                                        6. Laptop Cooling Stands & Mounts
                                                                        Print Page

                                                                        Adjustable Mobile Workstation with Monitor Mount - WKSTNCART

                                                                        STARTECH
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        STARTECH WKSTNCART - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoWKSTNCART
                                                                        Order CodeCS38588
                                                                        Also Known AsGTIN UPC EAN: 0065030888202
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£425.00
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £425.00 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoWKSTNCART
                                                                        Order CodeCS38588
                                                                        Also Known AsGTIN UPC EAN: 0065030888202
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        ErgonomicYes
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The Startech WKSTNCART is a mobile workstation that will provide users with a full standalone setup. The workstation supports a single monitor and provides a retractable keyboard and mouse tray. A built-in CPU holder at the bottom will even hold your PC tower in place. Fitted with heavy duty casters, this rolling workstation is easy to reposition as well as lock into place, allowing users to from mobile to stationary as required. Designed to provide a complete workstation solution for mobile users, it is ideally suited to training rooms, schools and IT departments.

                                                                        • Rolling workstation with integrated monitor stand
                                                                        • Create a complete workstation in almost any location
                                                                        • VESA compatible monitor mount supports any display up to 8kg
                                                                        • Support 75x75 and 100x100 VESA mountings
                                                                        • Monitor height can be adjusted from 1.28m to 1.6m height in 40mm increments
                                                                        • Display also supports ±30° tilt and 360° rotation for a comfortable viewing angle
                                                                        • Durable steel keyboard & mouse tray can be positioned along the upper column
                                                                        • Keyboard tray includes wrist rest and mouse mat, supports up to 2kg weight
                                                                        • Tray Dimensions: 650x243mm
                                                                        • Integrated CPU holder can be secured along the lower colum
                                                                        • Holder has adjustable width (122-212mm), supports hardware up to 10kg
                                                                        • Heavy duty 2" lockable casters for complete mobility
                                                                        • Integrated cable management channel keeps workstation organised
                                                                        • Handles can be installed along the upper colum to assist with movement

                                                                        Technical Specifications

                                                                        Ergonomic

                                                                        Yes

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (2)

                                                                        Technical Data Sheet EN

                                                                        Drawing EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:73269098
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):20.1