2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Networking Hardware
                                                                        6. Patch Panels - 10" Rack
                                                                        Print Page

                                                                        miniMEDIA 12 Way Cat6 10" Patch Panel - SF12EP

                                                                        TUK
                                                                        TUK SF12EP - undefined
                                                                        TUK SF12EP - undefined
                                                                        TUK SF12EP - undefined
                                                                        TUK SF12EP - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoSF12EP
                                                                        Order CodeCS32900
                                                                        Product RangeTUK miniMEDIA
                                                                        Also Known AsGTIN UPC EAN: 5055386507365
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        5 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.24
                                                                        5+£17.96
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.24 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TUK
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoSF12EP
                                                                        Order CodeCS32900
                                                                        Product RangeTUK miniMEDIA
                                                                        Also Known AsGTIN UPC EAN: 5055386507365
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector TypeRJ45
                                                                        No. of Ports12Ports
                                                                        LAN CategoryCat6
                                                                        Rack U Height-
                                                                        Product RangeTUK miniMEDIA
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        High performance 12 way Cat6 10" patch panel, fitted with LSA/110 style IDC connections. Designed for installation in the miniMEDIA range of 10" cabinets, ideal for home or small office multimedia installations.

                                                                        • Cat6 EIA/TIA 568B permanent link standard
                                                                        • LSA/110 style IDC connections that are colour coded to T568a and T568b wiring
                                                                        • Robust rolled steel panel with fireproof ABS front plate
                                                                        • Gold plated 8p8c socket contacts, suitable for 22-26AWG
                                                                        • Dimensions (HxWxD): 44x255x30mm

                                                                        Contents

                                                                        Patch panel, cage nuts and cable ties

                                                                        Technical Specifications

                                                                        Connector Type

                                                                        RJ45

                                                                        LAN Category

                                                                        Cat6

                                                                        Product Range

                                                                        TUK miniMEDIA

                                                                        No. of Ports

                                                                        12Ports

                                                                        Rack U Height

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Technical Docs (2)

                                                                        Drawing EN

                                                                        Technical Data Sheet EN

                                                                        SF12EP - You may also be interested in

                                                                        1 Product Found

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85369010
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.393