2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Networking Hardware
                                                                        6. Patch Panels - 10" Rack
                                                                        Print Page

                                                                        MINIMEDIA PANEL, CAT 6, 12 PORT - SF12KD

                                                                        TUK
                                                                        TUK SF12KD - undefined
                                                                        TUK SF12KD - undefined
                                                                        TUK SF12KD - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoSF12KD
                                                                        Order CodeCS39069
                                                                        Product RangeminiMEDIA Series
                                                                        Also Known AsGTIN UPC EAN: 5055386513786
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        11 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£13.92
                                                                        5+£12.88
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £13.92 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TUK
                                                                        ManufacturerTUK
                                                                        Manufacturer Part NoSF12KD
                                                                        Order CodeCS39069
                                                                        Product RangeminiMEDIA Series
                                                                        Also Known AsGTIN UPC EAN: 5055386513786
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Connector TypeRJ45
                                                                        No. of Ports12Ports
                                                                        LAN CategoryCat6
                                                                        Rack U Height-
                                                                        Product RangeminiMEDIA Series
                                                                        SVHCNo SVHC (14-Jun-2023)

                                                                        Product Overview

                                                                        The TUK SF12KD is a high performance 12 port PCB-based patch panel. Offering reliable Cat6 performance, the panel is suitable for PoE applications. The panel is designed for installation in the TUK miniMEDIA range of 10" cabinets, and is ideally suited for home and small office multimedia setups.

                                                                        • Provides 12 RJ45 ports that perform at Cat6 permanent link level
                                                                        • Printed port numbers and labelling factility for easy identification
                                                                        • Ideal for use in PoE installations
                                                                        • PCB-based design with T568B wiring for intuitive connections
                                                                        • Suitable for LSA+ termination tools

                                                                        Contents

                                                                        Patch panel, cage nut kit and cable ties

                                                                        Technical Specifications

                                                                        Connector Type

                                                                        RJ45

                                                                        LAN Category

                                                                        Cat6

                                                                        Product Range

                                                                        miniMEDIA Series

                                                                        No. of Ports

                                                                        12Ports

                                                                        Rack U Height

                                                                        -

                                                                        SVHC

                                                                        No SVHC (14-Jun-2023)

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85444920
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (14-Jun-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.354