Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoSGACKDIN8
Order CodeCN23053
Also Known AsGTIN UPC EAN: 5055386509284
Technical Datasheet
8 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £47.77 |
Price for:Each
Minimum: 1
Multiple: 1
£47.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoSGACKDIN8
Order CodeCN23053
Also Known AsGTIN UPC EAN: 5055386509284
Technical Datasheet
No. of Positions8Ways
Connector TypeRJ45 Patch Panel
Port Configuration1 x 8 (Ganged)
No. of Ports8Ports
LAN CategoryCat6a
No. of Positions / Loaded Contacts (per Port)8P8C
Rack U Height-
Product Range-
Connector OrientationStraight
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SGKSDIN8 from TUK is an 8 Port DIN rail keystone Cat6a coupler panel that is ideal for use in industrial DIN Rail installations.
- Category 6a compliant performance
- 8 Ports, angleable and with port I.D
- Die cast keystone housing for excellent shielding and improved performance
- High speed termination and flexibility
- Fire retardant to UL94 V2 standard
Technical Specifications
No. of Positions
8Ways
Port Configuration
1 x 8 (Ganged)
LAN Category
Cat6a
Rack U Height
-
Connector Orientation
Straight
LEDs
Without LED
SVHC
No SVHC (25-Jun-2025)
Connector Type
RJ45 Patch Panel
No. of Ports
8Ports
No. of Positions / Loaded Contacts (per Port)
8P8C
Product Range
-
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.446