Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £67.17 |
| 5+ | £62.02 |
Product Information
Product Overview
Offering ease of maintenance and instant connectivity for both End Users and installers alike, the new LMS Data PPAN-48-THRU is your ideal solution for running the latest Networking, Voice and Telco applications. Fully modular in design, the Patch Panel allows each RJ45 module to be replaced if necessary, say for example, running mixed media of both UTP and STP modules within the same 19” Patch Panel. Ideal for Fast Ethernet and Gigabit (1000BaseT) applications, the PPAN-48-THRU allows instant connectivity to any size of Network. Using quality components throughout, the modules are made of ABS Plastic and feature gold conductors for low impedance levels, all secured within a metal framed enclosure. Full port ID comes as standard together with the option of modifying the port ID sequence.
- 48-Way UTP through coupler Patch Panel
- Class-leading CAT5e/ISO-11801 compliant
- Gold Plated, high conductive connectors
- Supports Gigabit (1000BaseT) Ethernet, Telco
- Modular, field replaceable outlets, clip & fit
- Front numbered, 2U high, 19” design
- Ideal for fast fit Structured Cabling installations
Contents
Patch Panel, 2x Clip On Alloy Rear Cable Management Bars, 38x Cat5e Modules & Standard M6 Cage Nuts, Bolts and Washers
Technical Specifications
RJ45
Cat5e
PPAN-xx-THRU
48Ports
2U
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate