0
0 Items£0.00
ex VAT
ex VAT

Omada Outdoor 5 Port Gigabit Smart Switch with PoE++ In and Poe+ Out - SG2005P-PD

TP-LINK SG2005P-PD Omada Outdoor 5 Port Gigabit Smart Switch with PoE++ In and Poe+ Out
TP-LINK SG2005P-PD - undefined
TP-LINK SG2005P-PD - undefined
TP-LINK SG2005P-PD - undefined
TP-LINK SG2005P-PD - undefined
TP-LINK SG2005P-PD - undefined
TP-LINK SG2005P-PD - undefined
TP-LINK SG2005P-PD - undefined
TP-LINK SG2005P-PD - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTP-LINK
Manufacturer Part NoSG2005P-PDCopy
Order CodeCS37378
Also Known AsGTIN UPC EAN: 4897098689332
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

QuantityPrice (ex VAT)
1+£73.95
Price for:Each
Minimum: 1
Multiple: 1
£73.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerTP-LINK
Manufacturer Part NoSG2005P-PDCopy
Order CodeCS37378
Also Known AsGTIN UPC EAN: 4897098689332
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged PoE Gigabit Ethernet
Ethernet Switch Mounting-
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage Type-
Product Range-
SVHCTo Be Advised

Product Overview

TP-Link’s brand new Omada smart switches provide a huge upgrade compared with previous versions. The SG2005P-PD is a five port PoE-powered PoE switch for simplified network deployment. The switch can be managed by an Omada SDN Controller, which provides professional and reliable one-step solutions. Integrated L2 and L2+ features such as 802.1Q VLAN, QoS, IGMP Snooping and static routing provide cost-effective networking solutions for small and medium-sized businesses without sacrificing enhanced usability and strong performance. Specially designed for outdoor use; the IP55 rated weatherproof enclosure, wide operating temperature range and 4KV lightning protection ensure stable operation even in harsh environments.

  • Equipped with 1x Gigabit PoE++ in port and 4x Gigabit PoE+ out ports
  • Available PoE power budget varies based on PoE input:
  • 64W Budget when powered by 90W 8023bt Type 4, 44W when powered by 60W 802.3bt Type 3 or 19W when powered by 802.3at
  • 10Gb/s Switching capacity with 8K MAC address table
  • Comprehensive L2/L2+ features including IGMP Snooping, 802.1Q VLAN & Link Aggregation
  • Omada SDN platform with cloud access for mult-site management
  • Industry standard management with web based GUI, Command Line Interface (CLI) and SNMP (v1/2/3)
  • RMON (Remote Network Monitoring) support provides valuable information
  • Full support for IPv6 networks to ensure smooth migration without requiring new hardware
  • Dimensions (HxWxD): 170x100x38.5mm

Contents

Switch, mounting kit and user guide

Technical Specifications

No. of Ports

5Ports

Ethernet Switch Type

Managed PoE Gigabit Ethernet

Port Types

RJ45 x 5

Input Voltage Type

-

SVHC

To Be Advised

Ethernet Switch Application

Commercial

Ethernet Switch Mounting

-

Network Speeds

10Mbps, 100Mbps, 1Gbps

Product Range

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.42