You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omada Outdoor 5 Port Gigabit Smart Switch with PoE++ In and Poe+ Out -
SG2005P-PD
- Manufacturer:
- TP-LINK TP-LINK
- Manufacturer Part No:
- SG2005P-PD
- Order Code:
- CS37378
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4897098689332
- Technical Datasheet:
- SG2005P-PD Datasheet
Product Overview
- Equipped with 1x Gigabit PoE++ in port and 4x Gigabit PoE+ out ports
- Available PoE power budget varies based on PoE input:
- 64W Budget when powered by 90W 8023bt Type 4, 44W when powered by 60W 802.3bt Type 3 or 19W when powered by 802.3at
- 10Gb/s Switching capacity with 8K MAC address table
- Comprehensive L2/L2+ features including IGMP Snooping, 802.1Q VLAN & Link Aggregation
- Omada SDN platform with cloud access for mult-site management
- Industry standard management with web based GUI, Command Line Interface (CLI) and SNMP (v1/2/3)
- RMON (Remote Network Monitoring) support provides valuable information
- Full support for IPv6 networks to ensure smooth migration without requiring new hardware
- Dimensions (HxWxD): 170x100x38.5mm
Contents
Switch, mounting kit and user guide
Product Information
- :
- 5Ports
- :
- Commercial
- :
- Managed PoE Gigabit Ethernet
- :
- -
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.48 (£86.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























