2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Wireless Networking
                                                                        6. Wireless Routers
                                                                        Print Page

                                                                        Portable 3G/4G Wireless N Router - TL-MR3020 V3.2

                                                                        TP-LINK
                                                                        TP-LINK TL-MR3020 V3.2 - undefined
                                                                        TP-LINK TL-MR3020 V3.2 - undefined
                                                                        TP-LINK TL-MR3020 V3.2 - undefined
                                                                        TP-LINK TL-MR3020 V3.2 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoTL-MR3020 V3.2
                                                                        Order CodeCS32591
                                                                        Also Known AsGTIN UPC EAN: 6935364082352
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        13 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£19.98
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £19.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TP-LINK
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoTL-MR3020 V3.2
                                                                        Order CodeCS32591
                                                                        Also Known AsGTIN UPC EAN: 6935364082352
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product Range-
                                                                        Plug Type-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The TL-MR3020 is TP-Link's pocket-sized wireless router that lets you easily share a 3G/4G mobile internet connection. Simply connect a USB modem and the intuitive design will let you create a wireless hotspot wherever you can get a 3G or 4G mobile connection, making it an ideal solution for providing WiFi to smartphones, tablets and laptops. With the built-in AP Mode, you can also connect an external LAN cable and instantly create a wireless access point for an existing network. Intuitive mode selection switch lets you quickly switch between 3G/4G Router, AP Mode or WISP Client Router modes.

                                                                        • Compatible with most LTE/HSPA+/HSUPA/HSDPA/UMTS/EVDO 3G and 4G USB modems
                                                                        • Three operating modes: 3G/4G Router, WISP Client Router & AP Mode
                                                                        • Quick mode selection via hardware switch
                                                                        • Wireless N transfer speeds up to 300Mb/s
                                                                        • Bandwidth control allocates necessary speed to each connected device to ensure consistent network quality
                                                                        • Intuitive web based UI for easy installation
                                                                        • Access Control, Parental Controls and Guest Network functions
                                                                        • 64/128-bit WEP and WPA/WPA2, WPA/WPA2-PSK wireless security
                                                                        • WPS Button for one-touch WPA wirelss encryption
                                                                        • Connections: 1x 10/100 RJ45 (LAN/WAN), USB 2.0, Micro USB (power)
                                                                        • Dimensions (HxWxD): 22x74x67mm

                                                                        Contents

                                                                        Wireless router, USB cable, Ethernet cable and user guide

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Plug Type

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176200
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.218