2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Wireless Networking
                                                                        6. Wireless Routers
                                                                        Print Page

                                                                        Omada 4G+ Cat6 Gigabit Rackmount DSL Gateway - DR3220V-4G

                                                                        TP-LINK
                                                                        TP-LINK DR3220V-4G - undefined
                                                                        TP-LINK DR3220V-4G - undefined
                                                                        TP-LINK DR3220V-4G - undefined
                                                                        TP-LINK DR3220V-4G - undefined
                                                                        TP-LINK DR3220V-4G - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoDR3220V-4G
                                                                        Order CodeCS38371
                                                                        Also Known AsGTIN UPC EAN: 1210002608411
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        1 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£289.92
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £289.92 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TP-LINK
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoDR3220V-4G
                                                                        Order CodeCS38371
                                                                        Also Known AsGTIN UPC EAN: 1210002608411
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Product Range-
                                                                        Plug TypeUK Type G
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The TP-Link DR3220V-4G is a high performance network gateway that delivers a cost-effective solution that empowers small and medium businesses. The Gateway provides multiple connectivity options with integrated DSL port, dual SIM 4G LTE connectivity, as well as Ethernet WAN and a USB port for 3G/4G backup. Comprehensive VPN functionality lets you easily build VPN tunnels for secure internet browsing, VoIP communication and remote working. Utilise centralised cloud management that covers Omada gateways, switches and access points across multiple sites for reduced maintenance costs.

                                                                        • Combo Gigabit SFP/RJ45 Port (provides 1 SFP WAN/LAN Port & 1 WAN/LAN Port)
                                                                        • Integrated DSL port supports up to 350Mb/s DSL access with VDSL2 profile 35b, compatible with ADSL/ADSL2/ADSL2+
                                                                        • Dual nano SIM slots (4G+ Cat6) with speeds up to 300Mb/s (downlink) and 50Mb/s (uplink)
                                                                        • Supports Multi-WAN load balancing
                                                                        • High performance hardware builds secure VPN tunnels for secure browsing and communication
                                                                        • VPN engine supports up to 100 IPsec VPN tunnels, 50 PPTP tunnels, 50 L2TP tunnels, 50 SSL tunnels, 55 OpenVPN tunnels and WireGuard
                                                                        • Supports Omada Mesh technology with supported EAP units
                                                                        • Centralised management and cloud access through a web browser or the Omada app
                                                                        • USB 3.0 port supports a 3G/4G modem (not included) that can be used as a backup connection as well as USB storage
                                                                        • Full Gigabit ports for reliable wired connections
                                                                        • Connections: 1x Combo RJ45/SFP, 4x RJ45 LAN, 2x FXS RJ11, 1x DSL RJ11, 1x USB 3.0
                                                                        • 2x Detachable LTE antennas
                                                                        • Housing is suitable for desktop use or rack mounting
                                                                        • Dimensions (HxWxD): 44x294x180mm
                                                                        • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

                                                                        Technical Specifications

                                                                        Product Range

                                                                        -

                                                                        SVHC

                                                                        To Be Advised

                                                                        Plug Type

                                                                        UK Type G

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84715000
                                                                        US ECCN:5A992.c
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):2.36