2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Wired Networking
                                                                        6. Network Switches
                                                                        Print Page

                                                                        2 Way Gigabit Ethernet Splitter - EH210

                                                                        TP-LINK
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        TP-LINK EH210 - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoEH210
                                                                        Order CodeCS38809
                                                                        Also Known AsGTIN UPC EAN: 1210002604048
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        22 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£9.85
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £9.85 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        TP-LINK
                                                                        ManufacturerTP-LINK
                                                                        Manufacturer Part NoEH210
                                                                        Order CodeCS38809
                                                                        Also Known AsGTIN UPC EAN: 1210002604048
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        No. of Ports3Ports
                                                                        Ethernet Switch ApplicationCommercial
                                                                        Ethernet Switch TypeUnmanaged Gigabit Ethernet
                                                                        Ethernet Switch MountingDesktop
                                                                        Port TypesRJ45 x 3
                                                                        Network Speeds10Mbps, 100Mbps, 1Gbps
                                                                        Input Voltage TypeVDC
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        The TP-Link EH210 is a compact Ethernet splitter that divides one Gigabit network connection into two separate Gigabit connections, allowing you to connect two devices simultaneously. No complicated setup or installation, simply plug & play for instant connectivity.

                                                                        • Split a single network connection into two separate connections
                                                                        • Supports Gigabit network speeds, and backwards compatible with 10/100Mb/s speeds
                                                                        • Compatible with Cat5e/6/7/8 network cables and can be used with hubs, switches and other network hardware
                                                                        • 3x gigabit RJ45 ports with auto negotiation and Auto MDI/MDIX
                                                                        • Sleek, compact design for discreet installation
                                                                        • Aluminium alloy casing improves heat dissipation to ensure stable performance
                                                                        • Powered by USB-C connection (power lead included)
                                                                        • Plug & play setup, simply connect the cables to start using the Gigabit connection
                                                                        • Dimensions (HxWxD): 18x58x53mm

                                                                        Contents

                                                                        Splitter, USB-C cable, Ethernet cable and user guide

                                                                        Technical Specifications

                                                                        No. of Ports

                                                                        3Ports

                                                                        Ethernet Switch Type

                                                                        Unmanaged Gigabit Ethernet

                                                                        Port Types

                                                                        RJ45 x 3

                                                                        Input Voltage Type

                                                                        VDC

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Ethernet Switch Application

                                                                        Commercial

                                                                        Ethernet Switch Mounting

                                                                        Desktop

                                                                        Network Speeds

                                                                        10Mbps, 100Mbps, 1Gbps

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85176990
                                                                        US ECCN:5A991.b.1
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.167