2. Computer & Office
                                                                        3. Computing
                                                                        4. Networking
                                                                        5. Networking Hardware
                                                                        6. Networking Cards & Adaptors
                                                                        Print Page

                                                                        USB 3.0 to Dual Port Gigabit Ethernet Adaptor NIC with USB Port - USB32000SPT

                                                                        STARTECH
                                                                        STARTECH USB32000SPT - undefined
                                                                        STARTECH USB32000SPT - undefined
                                                                        STARTECH USB32000SPT - undefined
                                                                        STARTECH USB32000SPT - undefined
                                                                        STARTECH USB32000SPT - undefined
                                                                        STARTECH USB32000SPT - undefined
                                                                        STARTECH USB32000SPT - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoUSB32000SPT
                                                                        Order CodeCS25856
                                                                        Also Known AsGTIN UPC EAN: 0065030851428
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£54.48
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £54.48 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        STARTECH
                                                                        ManufacturerSTARTECH
                                                                        Manufacturer Part NoUSB32000SPT
                                                                        Order CodeCS25856
                                                                        Also Known AsGTIN UPC EAN: 0065030851428
                                                                        Technical Datasheet

                                                                        Data Sheet

                                                                        Networking InterfaceRJ45
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        • Portable external USB 3.0 network adaptor
                                                                        • Turns a SuperSpeed USB 3.0 port into dual Gigabit RJ45 network ports
                                                                        • Pass through design allows you to retain the use of the USB socket
                                                                        • Provides dedicated Gigabit bandwidth to each port
                                                                        • Full duplex operation with 802.3x flow control
                                                                        • Crossover detection and auto-correction (Auto MDIX)
                                                                        • Supports Jumbo Frames and 802.1Q VLAN tagging
                                                                        • Powered by USB 3.0 bus connection
                                                                        • Supports Win XP/Vista/7/8, Linux and Mac OS 10.6-8
                                                                        • Dimensions (HxWxD): 16x60x75mm
                                                                        • 2 Year manufacturer's warranty

                                                                        Contents

                                                                        Contents: Dual Ethernet adaptor, software and user guide

                                                                        Technical Specifications

                                                                        Networking Interface

                                                                        RJ45

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Technical Docs (2)

                                                                        Operating Instructions EN

                                                                        Technical Data Sheet EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        Malaysia
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:84717070
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Y-Ex

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.15