0
0 Items£0.00
ex VAT

M.2 Accelerator with Dual Edge TPU - G650-06076-01

CORAL G650-06076-01 M.2 Accelerator with Dual Edge TPU
CORAL G650-06076-01 - undefined
CORAL G650-06076-01 - undefined
CORAL G650-06076-01 - undefined
CORAL G650-06076-01 - undefined
CORAL G650-06076-01 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORAL
Manufacturer Part NoG650-06076-01Copy
Order CodeSC21659
Technical Datasheet
See all Technical Docs
19 In Stock

Need more?

QuantityPrice (ex VAT)
1+£48.82
Price for:Each
Minimum: 1
Multiple: 1
£48.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerCORAL
Manufacturer Part NoG650-06076-01Copy
Order CodeSC21659
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Nov-2024)

Product Overview

G650-06076-01 is a Coral M.2 accelerator with dual edge TPU. This is an M.2 module (E-key) that includes two Edge TPU ML accelerators, each with their own PCIe Gen2 x1 interface. The Edge TPU is a small ASIC designed by Google that accelerates TensorFlow Lite models in a power efficient manner: each one is capable of performing 4 trillion operations per second (4 TOPS), using 2W of power-that's 2 TOPS per watt. For example, one Edge TPU can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 frames per second. This on-device ML processing reduces latency, increases data privacy and removes the need for a constant internet connection. With the two Edge TPUs in this module, you can double the inferences per second (8 TOPS) in several ways, such as by running two models in parallel or pipelining one model across both Edge TPUs.

  • 2x Google Edge TPU ML accelerator (8 TOPS total peak performance (int8) and 2 TOPS per watt)
  • Integrated power management
  • 2x PCIe Gen2 x1 serial interface (one per Edge TPU)
  • M.2 E key (M.2-2230-D3-E module) hardware interface
  • Size of 22.0 x 30.0 x 2.8mm
  • Operating temperature of -40 to +85°C
  • 3.3V +/- 10% DC supply

Technical Specifications

Product Range

-

SVHC

No SVHC (07-Nov-2024)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.p.1
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.04536