Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No8P6G-PCIE-SATA-CARD
Order CodeCS34779
Also Known AsGTIN UPC EAN: 0065030893275
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £79.85 |
Price for:Each
Minimum: 1
Multiple: 1
£79.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No8P6G-PCIE-SATA-CARD
Order CodeCS34779
Also Known AsGTIN UPC EAN: 0065030893275
Technical Datasheet
Computer InterfacePCI Express 2.0
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Simple and effective solution for expanding the SATA connections on your computer system. The card utilises four 2-port controllers and a PCI-Ex MUX to enable eight SATA 6Gb/s ports for connecting hard drives or SSD drives.
- Devices are connected via two mini-SAS ports with 4-way adaptor cables
- Each SATA port on the adaptor cable features a locking connector to prevent accidental disconnection
- Supports software RAID
- Plug and play installation
- Low profile bracket included
- PCI-Express x4 interface
- Supports Windows XP/Vista/7/8/10, Linux 2.6.32+ & Mac OS 10.6.8+
- 2 Year manufacturer warranty
Contents
SATA card, mini-SAS to 4x SATA cable, LP bracket and user guide
Technical Specifications
Computer Interface
PCI Express 2.0
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (2)
8P6G-PCIE-SATA-CARD - You may also be interested in
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28