2. Audio Visual
                                                                        3. AV Installation
                                                                        4. Signal Converters & Interfaces
                                                                        Print Page

                                                                        Composite RCA to HDMI Converter FullHD - 128.511UK

                                                                        AV:LINK
                                                                        AV:LINK 128.511UK - undefined
                                                                        AV:LINK 128.511UK - undefined
                                                                        AV:LINK 128.511UK - undefined
                                                                        AV:LINK 128.511UK - undefined
                                                                        AV:LINK 128.511UK - undefined
                                                                        AV:LINK 128.511UK - undefined
                                                                        AV:LINK 128.511UK - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerAV:LINK
                                                                        Manufacturer Part No128.511UK
                                                                        Order CodeAV29430
                                                                        Product RangeAV:Link RCA to HDMI Converters
                                                                        Also Known As128.511UK, GTIN UPC EAN: 5015972219881
                                                                        22 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£11.76
                                                                        3+£10.87
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £11.76 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        AV:LINK
                                                                        ManufacturerAV:LINK
                                                                        Manufacturer Part No128.511UK
                                                                        Order CodeAV29430
                                                                        Product RangeAV:Link RCA to HDMI Converters
                                                                        Also Known As128.511UK, GTIN UPC EAN: 5015972219881
                                                                        Product RangeAV:Link RCA to HDMI Converters
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        A simple USB powered unit that converts analog RCA audio and video to HD and FullHD signals via HDMI socket. Easy to install and operate, this handy device is ideal for use with older technology when needed to connect with modern TV, projector or monitor. Supplied with additional USB power lead the unit is also switchable between 720p and 1080p resolutions. Ideal for use with older games consoles, video recorders, camcorders, DVD players, set top boxes and the likes.

                                                                        • Connect older Composite devices to modern HD TV's, projectors and monitors
                                                                        • Converts analog signals to HD and FullHD via HDMI socket
                                                                        • Ideal for games consoles, video recorders, camcorders, DVD players, set top boxes and more
                                                                        • Input: 3x RCA (CVBS, Audio L/R)
                                                                        • Output: HDMI socket
                                                                        • Video input: PAL, NTSC3.58, NTSC4.43, SECAM, PAL/M, PAL/N
                                                                        • Video output: 1080p, 720p @60Hz
                                                                        • Power supply: 5V DC (MiniUSB - supplied)
                                                                        • Dimensions (HxWxD): 20x55x66mm
                                                                        • Weight: 35g

                                                                        Applications

                                                                        Audio, Hobby & Education, Low Voltage, Signal Processing, Music, Audio Visual, Sound & Video

                                                                        Technical Specifications

                                                                        Product Range

                                                                        AV:Link RCA to HDMI Converters

                                                                        SVHC

                                                                        To Be Advised

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85198900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.06