2. Cable, Leads & Connectors
                                                                        3. Leads
                                                                        4. Computer Leads
                                                                        5. Internal Power & Extension Leads
                                                                        Print Page

                                                                        5V-12V DC Step Up Voltage Converter Cable for USB to 3-pin & 4-pin Fan - AK-CBFA10-60BK

                                                                        AKASA
                                                                        AKASA AK-CBFA10-60BK - undefined
                                                                        AKASA AK-CBFA10-60BK - undefined
                                                                        AKASA AK-CBFA10-60BK - undefined
                                                                        AKASA AK-CBFA10-60BK - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerAKASA
                                                                        Manufacturer Part NoAK-CBFA10-60BK
                                                                        Order CodeCS36571
                                                                        Also Known AsGTIN UPC EAN: 4710679552699
                                                                        12 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£5.98
                                                                        3+£5.62
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £5.98 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        AKASA
                                                                        ManufacturerAKASA
                                                                        Manufacturer Part NoAK-CBFA10-60BK
                                                                        Order CodeCS36571
                                                                        Also Known AsGTIN UPC EAN: 4710679552699
                                                                        Connector Type AUSB A Plug
                                                                        Connector Type BFan Connector 4-pin Socket
                                                                        Cable Length - Imperial1.97ft
                                                                        Cable Length - Metric600mm
                                                                        Jacket ColourBlack
                                                                        Product Range-
                                                                        SVHCTo Be Advised

                                                                        Product Overview

                                                                        The AK-CBFA10-60BK is a simple and effective solution for enhancing cooling performance, allowing you to easily transform 5V USB power to support both 3 & 4 pin PC fans. The built-in voltage boost circuit provides seamless power delivery and efficient conversion with universal fan compatibility for any setup.

                                                                        • Discrete USB connector design hides 12V step-up voltage boost circuit
                                                                        • Efficient voltage conversion provides seamless power delivery to fans
                                                                        • Universal fan compatibility
                                                                        • Maximum output: 12V, 0.7A
                                                                        • 600mm Total cable length

                                                                        Notes

                                                                        Note: FG/PWM designed fans will run at full RPM and will not provide FG or PWM feedback to the motherboard.

                                                                        Technical Specifications

                                                                        Connector Type A

                                                                        USB A Plug

                                                                        Cable Length - Imperial

                                                                        1.97ft

                                                                        Jacket Colour

                                                                        Black

                                                                        SVHC

                                                                        To Be Advised

                                                                        Connector Type B

                                                                        Fan Connector 4-pin Socket

                                                                        Cable Length - Metric

                                                                        600mm

                                                                        Product Range

                                                                        -

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85441900
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:Yes

                                                                        RoHS

                                                                        SVHC:To Be Advised
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.028