Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part No1G-NETWORK-ISOLATOR
Order CodeCS38100
Also Known AsGTIN UPC EAN: 0065030906968
Technical Datasheet
10 In Stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £34.32 |
Price for:Each
Minimum: 1
Multiple: 1
£34.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part No1G-NETWORK-ISOLATOR
Order CodeCS38100
Also Known AsGTIN UPC EAN: 0065030906968
Technical Datasheet
Convert From-
Convert To-
Product Range-
SVHCTo Be Advised
Product Overview
The Startech 1G-NETWORK-ISOLATOR is designed to protect network devices from harmful power surges by providing 4kV galvanic isolation between Ethernet connections. The compact device act as a coupler and provides full transparency for your network. With no IP, the isolator does not alter traffic or affect network performance in any way. It features simple, plug & play setup with no software, PSU or grounding wire required.
- Protects network infrastructure from ground loops and power surges
- Up to 4kV galvanic isolation
- ETL Safety Listed (IEC 62368-1); CE: EN55032 / EN55035 Certified
- Gigabit Ethernet interface (10/100/1000Mb/s)
- Wide operating temperature range (-10°C to 70°C), suitable for various environments
- Bus powered, no external PSU required
- Plug & Play setup, no software or drivers necessary
- Compact and durable IP40 rated housing
- DIN Rail mountable (mounting kit included)
- Fully TAA-compliant design
- Dimensions (HxWxD): 24x67x33mm
- 2 Year manufacturer warranty
Contents
Network isolator, adhesive strip, DIN rail mounting kit and user guide
Technical Specifications
Convert From
-
Product Range
-
Convert To
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073