2. Computer & Office
                                                                        3. Computing
                                                                        4. PC Components & Upgrades
                                                                        5. Sound Cards
                                                                        Print Page

                                                                        3.5mm to USB Digital Audio Adaptor - ATR2X-USB

                                                                        AUDIO TECHNICA
                                                                        AUDIO TECHNICA ATR2X-USB - undefined
                                                                        AUDIO TECHNICA ATR2X-USB - undefined
                                                                        AUDIO TECHNICA ATR2X-USB - undefined
                                                                        AUDIO TECHNICA ATR2X-USB - undefined
                                                                        AUDIO TECHNICA ATR2X-USB - undefined
                                                                        Image is for illustrative purposes only. Please refer to product description.
                                                                        ManufacturerAUDIO TECHNICA
                                                                        Manufacturer Part NoATR2X-USB
                                                                        Order CodeMP35676
                                                                        See all Technical Docs
                                                                        2 In Stock

                                                                        Need more?

                                                                        QuantityPrice (ex VAT)
                                                                        1+£16.82
                                                                        Price for:Each
                                                                        Minimum: 1
                                                                        Multiple: 1
                                                                        £16.82 (ex VAT)
                                                                        Line Note
                                                                        Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                        Product Information

                                                                        AUDIO TECHNICA
                                                                        ManufacturerAUDIO TECHNICA
                                                                        Manufacturer Part NoATR2X-USB
                                                                        Order CodeMP35676
                                                                        Computer InterfaceUSB
                                                                        Directivity-
                                                                        Sensitivity-
                                                                        Product Range-
                                                                        SVHCNo SVHC (17-Jan-2023)

                                                                        Product Overview

                                                                        Turn any microphone or pair of headphones with 3.5mm plug into a USB-compatible device. The ATR2x-USB audio adaptor is equipped with 3.5mm microphone and headphone inputs and a USB-C output, plus a mute button and volume control. USB-C to USB-A adaptor is also included for greater compatibility. The ATR2x-USB provides plug-in power for microphones that require it.

                                                                        • Analog-to-digital adaptor for microphones, headphones and headsets
                                                                        • Inputs: 2x 3.5mm for microphone and headphones
                                                                        • Output: USB-C
                                                                        • Mute button and volume control
                                                                        • USB-C full speed operation
                                                                        • Provides plug-in power for mics that require it
                                                                        • Includes dedicated USB-C to USB-A adaptor

                                                                        Applications

                                                                        Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

                                                                        Technical Specifications

                                                                        Computer Interface

                                                                        USB

                                                                        Sensitivity

                                                                        -

                                                                        SVHC

                                                                        No SVHC (17-Jan-2023)

                                                                        Directivity

                                                                        -

                                                                        Product Range

                                                                        -

                                                                        Technical Docs (1)

                                                                        Operating Instructions EN

                                                                        Legislation and Environmental

                                                                        Country of Origin:
                                                                        Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                        China
                                                                        Country in which last significant manufacturing process was carried out
                                                                        Tariff No:85181095
                                                                        US ECCN:EAR99
                                                                        EU ECCN:NLR
                                                                        RoHS Compliant:Yes

                                                                        RoHS

                                                                        RoHS Phthalates Compliant:To be advised
                                                                        SVHC:No SVHC (17-Jan-2023)
                                                                        Download Product Compliance Certificate

                                                                        Product Compliance Certificate

                                                                        Weight (kg):.08