Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAV:LINK
Manufacturer Part NoHDVC4K
Order CodeAV30472
Also Known As128.836UK, GTIN UPC EAN: 5015972228012
Technical Datasheet
No Longer Manufactured
Product Overview
The 128.836UK is a convenient plug & play HDMI video capture device, ideal for transferring camcorder footage to a PC for editing or storage on a flash drive or hard drive. Easy to install and setup, the capture card is fully compatible with popular capture software including VLC, OBS and Amcap.
- Supports input resolution up to 4K @30Hz, and output at 1080p Full HD @30Hz
- Video Format: 8/10/12-bit Deep Colour
- Video Output: YUV, JPEG
- Audio Format: LPCM
- 15m Maximum HDMI cable length
- Connections: HDMI in, USB out
- Dimensions (HxWxD): 13x64x28mm
Contents
Capture device and user guide
Technical Specifications
Convert From
HDMI
Product Range
-
Convert To
USB
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02