Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOOLER MASTER
Manufacturer Part NoRR-S4KK-20PA-R1
Order CodeCS36313
Also Known AsGTIN UPC EAN: 4719512132685
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £26.68 |
Price for:Each
Minimum: 1
Multiple: 1
£26.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOLER MASTER
Manufacturer Part NoRR-S4KK-20PA-R1
Order CodeCS36313
Also Known AsGTIN UPC EAN: 4719512132685
Technical Datasheet
Thermal Resistance-
External Height - Metric154mm
External Width - Metric124mm
External Length - Metric73mm
Flow Rate Max51.88l/min
Noise Rating27dB
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial6.06"
External Width - Imperial4.88"
External Length - Imperial2.87"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Hyper 212 Halo Black is a versatile CPU cooling system with an overhauled design built for maximum performance. The sleek new look incorporates a stylish aluminium top cover, 4 heat pipes and an all-new Halo fan with dual loop aRGB lighting. The compact shape has been designed to suit a wide range of chassis without impacting performance, and the all-black finish adds a touch of class to your PC build.
- All new 120mm Halo² fan with dual loop aRGB lighting
- Intelligent LED detection with full customisation via 3-pin header connection
- High density aluminium fins and four heat pipes provide exceptional cooling
- Designed for compatibility with a wide range of chassis without sacrificing performance
- Redesigned bracket mount supports Intel LGA 1150/1151/1155/1156/1200/1700 and AMD AM4/5 CPUs
- Max. airflow: 51.88CFM
- 650-2050RPM Fan speed ±10%
- 27dB(A) Max noise level
- 2 Year manufacturer warranty
Technical Specifications
Thermal Resistance
-
External Width - Metric
124mm
Flow Rate Max
51.88l/min
Heat Sink Mounting
-
External Height - Imperial
6.06"
External Length - Imperial
2.87"
SVHC
No SVHC (17-Jan-2023)
External Height - Metric
154mm
External Length - Metric
73mm
Noise Rating
27dB
Heat Sink Material
Aluminium
External Width - Imperial
4.88"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84